Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVT646DB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL REG XCVR 3-S | Not Available Online | 3-State | LVT | 1 Circuit | 3.8 ns | SSOP-24 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT646DB,112 | ||||
Mfr: 74LVTH16245BDL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V XCVR DIRPIN NON-INV BH 3S | Not Available Online | 3-State | LVTH | 2 Circuit | 1.9 ns | SSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVTH16245BDL,112 | ||||
Mfr: 74LVC4245AD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers XCVR 8BIT LVL SHIFTR | Not Available Online | 3-State | LVC | 1 Circuit | 10 ns | SOIC-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.5 V | 3.6 V, 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LVC4245AD,112 | ||||
Mfr: 74ABT543AD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL LATCHED XCVR 3-S | Not Available Online | 3-State | ABT | 1 Circuit | 5.2 ns | SOIC-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT543AD,112 | ||||
Mfr: 74LVC16245AEV-Q10Y TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74HC245PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers Octal bus transceiver | Not Available Online | 3-State | HC | 8 Circuit | 7 ns | TSSOP-20 | CMOS | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: 74LVC162245ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT BUF INV 3-S 30 OHM | Not Available Online | 3-State | LVC | 2 Circuit | 8.5 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC162245ADL,112 | ||||
Mfr: 74LVCH32245AEC TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 32-BIT 5V TOL I/O BUFFER TRAN | Not Available Online | 3-State | LVCH | 4 Circuit | 13 ns | SOT-536 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVCH32245AEC,557 | ||||
Mfr: 74LVTH32245EC TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 32-BIT XCEIVER DIR PIN | Not Available Online | 3-State | LVTH | 4 Circuit | 1.9 ns | LFBGA-96 | LVTTL | LVTTL | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 74LVTH32245EC,557 | |||
Mfr: 74ALVCH162245DL:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT TRANSCVR 3 S | Not Available Online | 3-State | ALVCH | 2 Circuit | 2.7 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVCH162245DL | |||
Mfr: 74LVC16245AEV/G:55 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tray | 74LVC16245AEV/G | |||
Mfr: 74LVTH2245DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVTH | 1 Circuit | 3.2 ns | SSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVTH2245DB | |||
Mfr: 74LVTH2245PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVTH | 1 Circuit | 3.2 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVTH2245PW | |||
Mfr: 74LVTH322245EC,557 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVTH | 4 Circuit | 2.5 ns | LFBGA-96 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tray | 74LVTH322245EC | |||
Mfr: 74AVC16834ADGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DRV/INV | Not Available Online | 3-State | AVC | 1 Circuit | 2.8 ns | TSSOP-56 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935267931118 | |||
Mfr: 74AVC16835ADGV,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DRIVER-DC | Not Available Online | 3-State | AVC | 1 Circuit | 2.2 ns | TSSOP-56 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74AVC16835ADGV | |||
Mfr: 74AVC16836ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 20-BIT REG DR | Not Available Online | 3-State | AVC | 1 Circuit | 2.3 ns | TSSOP-56 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935267933112 | |||
Mfr: 74LVC2245AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 9.5 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935251290112 | |||
Mfr: 74LVC2245ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 9.5 ns | SSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935251300118 | |||
Mfr: 74HCT652D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HCT | 1 Circuit | 39 ns | SOIC-24 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HCT652D-T | |||
Mfr: 74ABT16245BDGG,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT OCT XCVR | Not Available Online | 3-State | ABT | 2 Circuit | 2 ns | TSSOP-48 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74ABT16245BDG-T | |||
Mfr: 74ABT543AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL LATCHED XCVR | Not Available Online | 3-State | ABT | 1 Circuit | 5.2 ns | SOIC-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74ABT543AD-T | |||
Mfr: 74LVC543AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 3.3 ns | SOIC-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVC543AD | |||
Mfr: 74LVC623ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 19 ns | SSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LVC623ADB | |||
Mfr: 74LVCH16245AEV,151 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | VFBGA-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tray | 74LVCH16245AEV-S |