Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHCT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AHCT245PW/SOT360/TSSOP20 | 0In Stock | 3-State | AHCT | 8 Circuit | 10 ns | TSSOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935261962118 | |||
Mfr: 74LVT245BBQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245BBQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | DHVQFN-20 | LVTTL | LVTTL | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935285605115 | |||
Mfr: 74ALVC16245DGG,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ALVC16245DGG/SOT362/TSSOP48 | 0In Stock | 3-State | ALVC | 2 Circuit | 2.1 ns | TSSOP-48 | TTL | TTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935251810118 | |||
Mfr: 74ABT245D,623 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ABT245D/SOT163/SO20 | 0In Stock | 3-State | ABT | 1 Circuit | 4.2 ns | SOIC-20 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935027530623 | |||
Mfr: 74LVT640PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT640PW/SOT360/TSSOP20 | 0In Stock | 3-State | LVT | 8 Circuit | 2.3 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935213090118 | |||
Mfr: 74LVTH2245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVTH2245PW/SOT360/TSSOP20 | 0In Stock | 3-State | LVTH | 1 Circuit | 3.2 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935281748118 | |||
Mfr: 74ABTH162245ADGG,1 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ABTH162245ADGG/SOT362/TSSOP4 | 0In Stock | ABTH | TSSOP-48 | SMD/SMT | Reel | 935228890118 | ||||||||||||||
Mfr: 74LVT640D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT640D/SOT163/SO20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935213070118 | |||
Mfr: 74LVT245BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245BQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | DHVQFN-20 | LVTTL | LVTTL | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935285604115 | |||
Mfr: 74LVCH2T45GN,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH2T45GN/SOT1116/X2SON8 | 0In Stock | LVCH | XSON-8 | SMD/SMT | Reel | 935292259115 | ||||||||||||||
Mfr: 74LVC2245ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2245ABQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVC | 1 Circuit | 9.5 ns | DHVQFN-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275175115 | |||
Mfr: 74LVT2245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT2245D/SOT163/SO20 | 0In Stock | 3-State | LVT | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935211410118 | |||
Mfr: 74LVTH2245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVTH2245D/SOT163/SO20 | 0In Stock | 3-State | LVTH | 1 Circuit | 3.2 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935281746118 | |||
Mfr: 74HC245D,653 TTI: 74HC245D 653 Nexperia Availability: Not Available OnlineBus Transceivers SOT163-1 OCTAL BUS TRANSCVER | Not Available Online | 3-State | HC | 1 Circuit | SOIC-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: 74ALVCH16543DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16543DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Reel | 935262544518 | ||||||||||||||
Mfr: 74ALVCH16652DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-Bit Transceiver/ Register Duel Enable | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935262799512 | ||||||||||||||
Mfr: 74LVC16245AEV-Q10Y TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74LVTH32245EC TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 32-BIT XCEIVER DIR PIN | Not Available Online | 3-State | LVTH | 4 Circuit | 1.9 ns | LFBGA-96 | LVTTL | LVTTL | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 74LVTH32245EC,557 | |||
Mfr: 74ALVCH162245DL:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT TRANSCVR 3 S | Not Available Online | 3-State | ALVCH | 2 Circuit | 2.7 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVCH162245DL | |||
Mfr: 74LVC16245AEV/G:55 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tray | 74LVC16245AEV/G | |||
Mfr: 74AVC16834ADGG,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DRV/INV | Not Available Online | 3-State | AVC | 1 Circuit | 2.8 ns | TSSOP-56 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935267931118 | |||
Mfr: 74AVC16835ADGV,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DRIVER-DC | Not Available Online | 3-State | AVC | 1 Circuit | 2.2 ns | TSSOP-56 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74AVC16835ADGV | |||
Mfr: 74AVC16836ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 20-BIT REG DR | Not Available Online | 3-State | AVC | 1 Circuit | 2.3 ns | TSSOP-56 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935267933112 | |||
Mfr: 74HCT652D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HCT | 1 Circuit | 39 ns | SOIC-24 | TTL | CMOS | 6 mA | - 6 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HCT652D-T |