Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Mfr: 74LVCH162245ADGG:118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers | Not Available Online | |||||||||||||||||||
Mfr: 74LVT16245BEV,151 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 1.9 ns | VFBGA-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tray | 74LVT16245BEV-S | |||
Mfr: 74ABTH162245ADL:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ABT162245 W/BUS | Not Available Online | 3-State | ABTH | 2 Circuit | 4.5 ns | SSOP-48 | TTL | TTL | 12 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74ABTH162245ADL-T | |||
Mfr: 74ALVCH16646DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18BIT UNIV. BUS | Not Available Online | 3-State | ALVCH | 2 Circuit | 3.1 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVCH16646DG | |||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online | 3-State | HC | 1 Circuit | 90 ns | SSOP-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC245DB,112 | |||||
Mfr: 74LVC2245AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 9.5 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935251290112 | |||
Mfr: 74LVC2245ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 9.5 ns | SSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935251300118 | |||
Mfr: 74ABT543AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL LATCHED XCVR | Not Available Online | 3-State | ABT | 1 Circuit | 5.2 ns | SOIC-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74ABT543AD-T | |||
Mfr: 74LVT162245BDGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V LVT 16b TRANCVR 30 OHM TERM RESISTOR | Not Available Online | 3-State | LVT | 2 Circuit | 2.5 ns | TSSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935204110112 | |||
Mfr: 74HC245PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers Octal bus transceiver | Not Available Online | 3-State | HC | 8 Circuit | 7 ns | TSSOP-20 | CMOS | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: 74LVC162245ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT BUF INV 3-S 30 OHM | Not Available Online | 3-State | LVC | 2 Circuit | 8.5 ns | SSOP-48 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC162245ADL,112 | ||||
Mfr: 74LVCH32245AEC TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 32-BIT 5V TOL I/O BUFFER TRAN | Not Available Online | 3-State | LVCH | 4 Circuit | 13 ns | SOT-536 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVCH32245AEC,557 | ||||
Mfr: 74LVT646DB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL REG XCVR 3-S | Not Available Online | 3-State | LVT | 1 Circuit | 3.8 ns | SSOP-24 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT646DB,112 | ||||
Mfr: 74LVTH16245BDL TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V XCVR DIRPIN NON-INV BH 3S | Not Available Online | 3-State | LVTH | 2 Circuit | 1.9 ns | SSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVTH16245BDL,112 | ||||
Mfr: 74LVC4245AD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers XCVR 8BIT LVL SHIFTR | Not Available Online | 3-State | LVC | 1 Circuit | 10 ns | SOIC-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.5 V | 3.6 V, 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LVC4245AD,112 | ||||
Mfr: 74ABT543AD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL LATCHED XCVR 3-S | Not Available Online | 3-State | ABT | 1 Circuit | 5.2 ns | SOIC-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT543AD,112 |