Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVT16245BEV TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V XVER DIR PIN N-INV BUSH3S | Not Available Online | 3-State | LVT | 2 Circuit | 1.9 ns | VFBGA-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT16245BEV,157 | ||||
Mfr: 74ALVC16834ADGG:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DRVR | Not Available Online | 3-State | ALVC | 1 Circuit | 2.7 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935267332118 | |||
Mfr: 74ALVCH16245DL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V 16-BIT BUS | Not Available Online | 3-State | ALVCH | 2 Circuit | 2.1 ns | SSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935260442118 | |||
Mfr: 74HC640N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HC | 1 Circuit | 90 ns | DIP-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Through Hole | Tube | 74HC640N | |||
Mfr: 74ALVCH16952DGG:11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-BIT REG. TRANSCVR | Not Available Online | 3-State | ALVCH | 2 Circuit | 4.6 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVCH16952DG | |||
Mfr: 74ALVT162245DL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 16-BIT | Not Available Online | 3-State | ALVT | 2 Circuit | 2.9 ns | SSOP-48 | CMOS | LVTTL | 12 mA | - 12 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935217880112 | |||
Mfr: 74ALVT16601DL,512 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 18-BIT | Not Available Online | 3-State | ALVT | 1 Circuit | 3.1 ns | SSOP-56 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVT16601DL | |||
Mfr: 74AVC16834ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DRV/INV | Not Available Online | 3-State | AVC | 1 Circuit | 2.8 ns | TSSOP-56 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935267931112 | |||
Mfr: 74AVC16835ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-BIT REG DR | Not Available Online | 3-State | AVC | 1 Circuit | 2.2 ns | TSSOP-56 | CMOS | CMOS | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935267932112 | |||
Mfr: 74LVT16245BEV,157 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 1.9 ns | VFBGA-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tray | 74LVT16245BEV | |||
Mfr: 74ALVCH162245DGG:118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74LVC16245ADL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | SSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935234900118 | |||
Not Available Online | LVC | |||||||||||||||||||
Mfr: 74LVC2952APW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL REG. BUS XCVR | Not Available Online | 3-State | LVC | 1 Circuit | 11 ns | TSSOP-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC2952APW,112 | ||||
Mfr: 74ALVCH16952DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16952DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Reel | 935262801518 | ||||||||||||||
Mfr: 74ALVC16836ADGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 20-bit registered driver | Not Available Online | 3-State | ALVC | 1 Circuit | 2.7 ns | TSSOP-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935267385118 | |||
Mfr: 74ALVT162245DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | 3-State | ALVT | 2 Circuit | 2.3 ns | TSSOP-48 | TTL | TTL | 12 mA | - 12 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935217890112 | |||
Not Available Online | LVCH | |||||||||||||||||||
Not Available Online | ABT | |||||||||||||||||||
Not Available Online | ALVC | |||||||||||||||||||
Not Available Online | ALVC | |||||||||||||||||||
Not Available Online | ALVCH |