Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC243D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HC | 1 Circuit | 90 ns | SOIC-14 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC243D | |||
Mfr: 74HC243N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | HC | 1 Circuit | 90 ns | PDIP-14 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | Through Hole | Tube | 74HC243N | |||
Mfr: 74LVCH16245AEV,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | VFBGA-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74LVCH16245AEV-T | |||
Mfr: 74LVT16245BDL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 1.9 ns | SSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935179190112 | |||
Mfr: 74LVT16245BEV/G,55 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 1.9 ns | VFBGA-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tray | 74LVT16245BEV/G-S | |||
Mfr: 74LVT245BD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935263657112 | |||
Mfr: 74LVT245PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 8 Circuit | 2.4 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935175550112 | |||
Mfr: 74ABT652AD,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REGISTERED | Not Available Online | 3-State | ABT | 1 Circuit | 5.1 ns | SOIC-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74ABT652AD-T | |||
Mfr: 74LVT640DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935213080118 | |||
Mfr: 74LVT640PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | TSSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT640PW | |||
Mfr: 74AVCH8T245PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers Bus XCVR Single 8-CH 3-ST 16-Pin | Not Available Online | AVCH | TSSOP-24 | Tube | 935284594112 | |||||||||||||||
Mfr: 74ALVCH16652DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ALVCH16652DGG/SOT364/TSSOP56 | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Reel | 935262799518 | ||||||||||||||
Mfr: 74LVTH16245BBX,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16bit Xceive 3.3V 1W | Not Available Online | LVTH | 3.3 ns | HXQFN-60 | 2.7 V | 3.6 V | + 125 C | SMD/SMT | Reel | |||||||||||
Mfr: 74ABT16245BDGG-Q1J TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74ABT16245BDGG-Q100/SOT362/TSS | Not Available Online | ABT | TSSOP-48 | SMD/SMT | Reel | 935300712118 | ||||||||||||||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | ABTH | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 74LVC2245ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 9.5 ns | SSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LVC2245ADB | |||
Mfr: 74ALVCH16646DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-Bit Transceiver/ Register, 3-State | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935262421512 | ||||||||||||||
Mfr: 74LV245N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LV | 8 Circuit | 34 ns | DIP-20 | TTL | TTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74LV245N | |||
Mfr: 74LVC2245APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 9.5 ns | TSSOP-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935251310112 | |||
Mfr: 74ABT162245ADGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers IC TRANSCVR TRI-ST 16BIT | Not Available Online | ABT | TSSOP-48 | SMD/SMT | Tube | |||||||||||||||
Mfr: 74LVC2T45GF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74LVC2T45GF/SOT1089/XSON8 | Not Available Online | LVC | 8.2 ns | XSON-8 | 1.2 V | 5.5 V | + 125 C | SMD/SMT | Reel | 935291513115 | ||||||||||
Not Available Online | ABT | |||||||||||||||||||
Mfr: N74F245D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | F | 1 Circuit | 6 ns | SOIC-20 | TTL | TTL | 64 mA | - 15 mA | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Reel | N74F245D-T |