Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC16245AEV/G,55 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 2 Circuit | 6 ns | VFBGA-56 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tray | 74LVC16245AEV/G-S | |||
Mfr: 74HC640DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL BUS TRANSCEIVER INV 3-S | Not Available Online | 3-State | HC | 1 Circuit | 90 ns | SSOP-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC640DB-T | |||
Mfr: 74ALVT16501DGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 2.5/3.3V 18-BIT | Not Available Online | 3-State | ALVT | 1 Circuit | 3 ns | TSSOP-56 | CMOS | LVTTL | 64 mA | - 32 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ALVT16501DG | |||
Mfr: 74LVT245BDB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCEIVER | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT245BDB,112 | ||||
Mfr: 74AHCT245PW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL TRANSCVR 3-S | Not Available Online | 3-State | AHCT | 1 Circuit | 8.7 ns | TSSOP-20 | TTL | CMOS | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT245PW,112 | ||||
Mfr: 74ABT646AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REGISTERED | Not Available Online | 3-State | ABT | 1 Circuit | 5.2 ns | SOIC-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ABT646AD | |||
Mfr: 74ABT646ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REGISTERED | Not Available Online | 3-State | ABT | 1 Circuit | 5.2 ns | SSOP-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74ABT646ADB-T | |||
Mfr: 74LVC32245AEC,557 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 4 Circuit | 13 ns | LFBGA-96 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tray | 74LVC32245AEC | |||
Mfr: 74LVC4245ADB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 8BIT 3-5V LVL SHIFTR XCVR | Not Available Online | 3-State | LVC | 1 Circuit | 3.6 ns | SSOP-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.5 V | 3.6 V, 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935260750118 | |||
Mfr: 74LVCH16245ADGG,51 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | TSSOP-48 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74LVCH16245ADG | |||
Mfr: 74LVCH16245AEV/G,5 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVCH | 2 Circuit | 6 ns | VFBGA-56 | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Tray | 74LVCH16245AEV/G | |||||
Mfr: 74LVT16646ADGG,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 2 Circuit | 2.7 ns | TSSOP-56 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT16646ADG | |||
Mfr: 74LVT245BDB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SSOP-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935263658118 | |||
Mfr: 74LVT245D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V ABT OCT BUS XCVR 3-STATE | Not Available Online | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935155210112 | |||
Mfr: N74F242D,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | F | 4 Circuit | 4.3 ns | SOIC-14 | 64 mA | - 15 mA | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Tube | N74F242D | ||||||
Mfr: 74ALVC162334ADGG:1 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-bit registered driver | Not Available Online | ALVC | TSSOP-48 | SMD/SMT | Bulk | |||||||||||||||
Mfr: N74F245D,602 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | F | 8 Circuit | 4 ns | SOIC-20 | TTL | TTL | 64 mA | - 15 mA | 4.5 V | 5.5 V | 0 C | + 70 C | SMD/SMT | Tube | N74F245D | |||
Mfr: 74ALVCH16952DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 16-Bit Registered Transceiver, 3-State | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935262801512 | ||||||||||||||
Mfr: 74LVC245APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers Octal bufferlinedrvr | Not Available Online | 3-State | LVC | 8 Circuit | 17 ns | TSSOP-20 | CMOS, LVTTL | 1.65 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: 74LVT640PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V inverting Octal trnscvr w/drctn pin | Not Available Online | 3-State | LVT | 8 Circuit | 2.4 ns | TSSOP-20 | TTL | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: 74VHCT245PW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers Octal bus transceiver | Not Available Online | 3-State | 74VHCT | 8 Circuit | 5 ns | TSSOP-20 | TTL | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: 74LVCH245ADB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL XCVR 3-ST BUS HOLD | Not Available Online | 3-State | LVCH | 1 Circuit | 17 ns | SSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVCH245ADB,112 | ||||
Mfr: 74ALVCH162601DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-Bit Universal Bus Transceiver | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935262800512 | ||||||||||||||
Mfr: 74ALVCH16600DGGS TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 18-Bit Universal Bus Transceiver, 3-State | Not Available Online | ALVCH | TSSOP-56 | SMD/SMT | Tube | 935262545512 | ||||||||||||||
Not Available Online | ALVT |