Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LV245DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LV | 1 Circuit | 45 ns | SSOP-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935080590118 | |||
Not Available Online | HC | |||||||||||||||||||
Not Available Online | ALVC | |||||||||||||||||||
Not Available Online | ALVC | |||||||||||||||||||
Not Available Online | ALVCH | |||||||||||||||||||
Not Available Online | ALVCH | |||||||||||||||||||
Not Available Online | ALVCH | |||||||||||||||||||
Not Available Online | AVCH | |||||||||||||||||||
Mfr: 74ALVC164245BX,518 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 9.5ns 5.5V 1000mW | Not Available Online | ALVC | 9.5 ns | HXQFN-60 | 1.5 V | 5.5 V | + 125 C | SMD/SMT | Reel | |||||||||||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online | ALVC | |||||||||||||||||||
Mfr: 74ALVC162334ADGG 118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers | Not Available Online | |||||||||||||||||||
Not Available Online | F | |||||||||||||||||||
Not Available Online | AVC | |||||||||||||||||||
Not Available Online | AVCH | |||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Not Available Online | LVT | |||||||||||||||||||
Mfr: 74LVC543ADB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers The factory is currently not accepting orders for this product. | Not Available Online | 3-State | LVC | 1 Circuit | 3.3 ns | SSOP-24 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVC543ADB | |||
Mfr: 74LVC32245AEC TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 32-BIT 5V TOL I/O BUFFER TRAN | Not Available Online | 3-State | LVC | 4 Circuit | 13 ns | SOT-536 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVC32245AEC,557 | ||||
Mfr: 74ABT646AD TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers OCTAL REGISTERED XCVR 3-S | Not Available Online | 3-State | ABT | 1 Circuit | 5.2 ns | SOIC-24 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT646AD,112 | ||||
Not Available Online | LVT | VFBGA-56 | SMD/SMT | |||||||||||||||||
Mfr: 74LVCH245APW TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL XCVR 3-ST BUS HOLD | Not Available Online | 3-State | LVCH | 1 Circuit | 17 ns | TSSOP-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVCH245APW,112 | ||||
Mfr: 74LVT543DB TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 3.3V OCTAL LATCHED XCVR 3-S | Not Available Online | 3-State | LVT | 1 Circuit | 3 ns | SSOP-24 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT543DB,112 |