Nexperia - Bus Transceivers
619 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Type | Logic Family | Number of Circuits | Propagation Delay Time | Package / Case | Input Level | Output Level | Low Level Output Current | High Level Output Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC245D,653 TTI: 74HC245D,653 Nexperia Availability: Not Available OnlineBus Transceivers 74HC245D/SOT163/SO20 | Not Available Online | 3-State | HC | 1 Circuit | 90 ns | SOIC-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933713580653 | |||
Mfr: 74LVT245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245D/SOT163/SO20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | SOIC-20 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935155210118 | |||
Mfr: 74LVCH2T45DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH2T45DC/SOT765/VSSOP8 | 0In Stock | LVCH | 15.2 ns | VSSOP-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284761125 | |||||||||
Mfr: 74LVC245AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC245AD/SOT163/SO20 | 0In Stock | 3-State | LVC | 8 Circuit | 8 ns | SOIC-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935211510118 | |||
Mfr: 74LVCH245ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH245ABQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVCH | 1 Circuit | 3.4 ns | DHVQFN-20 | LVTTL | LVTTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273696115 | |||
Mfr: 74VHC245BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74VHC245BQ/SOT764/DHVQFN20 | 0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | DHVQFN-20 | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289581115 | |||||||||
Mfr: 74VHCT245BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74VHCT245BQ/SOT764/DHVQFN20 | 0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | DHVQFN-20 | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289584115 | |||||||||
Mfr: 74VHCT245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74VHCT245D/SOT163/SO20 | 0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | SOIC-20 | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289585118 | |||||||||
Mfr: 74AHCT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AHCT245PW/SOT360/TSSOP20 | 0In Stock | 3-State | AHCT | 8 Circuit | 10 ns | TSSOP-20 | CMOS | CMOS | 8 mA | - 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935261962118 | |||
Mfr: 74LVT245BBQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT245BBQ/SOT764/DHVQFN20 | 0In Stock | 3-State | LVT | 1 Circuit | 2.4 ns | DHVQFN-20 | LVTTL | LVTTL | 32 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935285605115 | |||
Mfr: 74ALVC16245DGG,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ALVC16245DGG/SOT362/TSSOP48 | 0In Stock | 3-State | ALVC | 2 Circuit | 2.1 ns | TSSOP-48 | TTL | TTL | 24 mA | - 24 mA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935251810118 | |||
Mfr: 74ABT245D,623 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ABT245D/SOT163/SO20 | 0In Stock | 3-State | ABT | 1 Circuit | 4.2 ns | SOIC-20 | TTL | TTL | 64 mA | - 32 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935027530623 | |||
Mfr: 74AHC245D,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AHC245D/SOT163/SO20 | 0In Stock | 3-State | AHC | 1 Circuit | 11.9 ns | SOIC-20 | CMOS | CMOS | 8 mA | - 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262003118 | |||
Mfr: 74VHCT245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74VHCT245PW/SOT360/TSSOP20 | 0In Stock | 74LVCH | 7 ns, 9.5 ns, 10.5 ns, 15 ns | TSSOP-20 | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289586118 | |||||||||
Mfr: 74LV245PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LV245PW/SOT360/TSSOP20 | 0In Stock | 3-State | LV | 1 Circuit | 45 ns | TSSOP-20 | LVTTL | LVTTL | 16 mA | - 16 mA | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174660118 | |||
Mfr: 74LVC2245AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2245AD/SOT163/SO20 | 0In Stock | 3-State | LVC | 1 Circuit | 9.5 ns | SOIC-20 | LVTTL | LVTTL | 12 mA | - 12 mA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935251290118 | |||
Mfr: 74LVT16245BDGG,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVT16245BDGG/SOT362/TSSOP48 | 0In Stock | 3-State | LVT | 2 Circuit | 1.9 ns | TSSOP-48 | LVTTL | LVTTL | 64 mA | - 32 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935203000118 | |||
Mfr: 74LVC1T45GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC1T45GM/SOT886/XSON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935284752132 | ||||||||||||||
Mfr: 74AVC8T245BQ,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AVC8T245BQ/SOT815/DHVQFN24 | 0In Stock | AVC | 6 ns, 11.8 ns | DHVQFN-24 | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284591118 | |||||||||
Mfr: 74AVCH8T245BQ,118 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74AVCH8T245BQ/SOT815/DHVQFN24 | 0In Stock | AVCH | DHVQFN-24 | Reel | 935284592118 | |||||||||||||||
Mfr: 74LVC1T45GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC1T45GW/SOT363/SC-88 | 0In Stock | LVC | 29.5 ns | TSSOP-6 | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284751125 | |||||||||
Mfr: 74LVC2T45GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVC2T45GT/SOT833/XSON8 | 0In Stock | LVC | 15.2 ns | XSON-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284758115 | |||||||||
Mfr: 74LVCH2T45GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74LVCH2T45GT/SOT833/XSON8 | 0In Stock | LVCH | 15.2 ns | XSON-8 | 1.2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284762115 | |||||||||
Mfr: 74HC245PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBus Transceivers 74HC245PW/SOT360/TSSOP20 | Not Available Online | 3-State | HC | 1 Circuit | 90 ns | TSSOP-20 | CMOS | CMOS | 7.8 mA | - 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935183570118 | |||
Mfr: 74ALVC164245DGG:11 TTI: Not Assigned Nexperia Availability: 0In StockBus Transceivers 74ALVC164245DGG/SOT362/TSSOP48 | 0In Stock | 3-State | ALVC | 2 Circuit | 9.5 ns | TSSOP-48 | TTL | TTL | 1.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935202350118 |