Buffers & Line Drivers
2,144 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC74VCX244FTEL TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V | 0In Stock | 74VCX | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 24 mA | 24 mA | 20 uA | 1.2 V | 3.6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74LVT244BPW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT244BPW/SOT360/TSSOP20 | 0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935262793118 | |||
Mfr: 74VHCT541PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHCT541PW/SOT360/TSSOP20 | 0In Stock | VHCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289528118 | |||
Mfr: 74LVT162244BDGG:11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT162244BDGG/SOT362/TSSOP48 | 0In Stock | LVT | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 12 mA | 12 mA | 4 mA | 2.7 V | 3.6 V | 6 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935204090118 | |||
Mfr: 74HCT244PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT244PW-Q100/SOT360/TSSOP20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298917118 | ||
Mfr: 74AUP1G34GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G34GM/SOT886/XSON6 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279029115 | ||||
Mfr: 74LVC2G241GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G241GT/SOT833/XSON8 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935278926115 | |||
Mfr: 74HC7014D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC7014D/SOT108/SO14 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | SOIC-14 | - 5.2 mA | 5.2 mA | 2 uA | 2 V | 6 V | 10 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935059840118 | |||
Mfr: 74LVC2G07GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G07GM/SOT886/XSON6 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277169115 | ||||
Mfr: 74HC365PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC365PW/SOT403/TSSOP16 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | TSSOP-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935189040118 | |||
Mfr: 74LVTH244APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVTH244APW/SOT360/TSSOP20 | 0In Stock | LVTH | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935262071118 | |||
Mfr: 74AUP1G126GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G126GS/SOT1202/X2SON6 | 0In Stock | AUP | Non-Inverting | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292847132 | ||||||||||
Mfr: 74VHCT125AFT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS LOGIC IC | 0In Stock | VHCT | 4 Input | 4 Output | Non-Inverting | - 8 mA | 8 mA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: TC74AC541F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 4.0ns 24mA 2.0 to 5.5V | 0In Stock | AC | 8 Input | 8 Output | Non-Inverting | - 24 mA | 24 mA | 8 uA | 2 V | 5.5 V | 8 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74VCX541FTEL TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V | 0In Stock | VCX | 8 Input | 8 Output | Non-Inverting | - 24 mA | 24 mA | 20 uA | 1.2 V | 3.6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | HC | SOIC-14 | Reel | 74HC125D(BJ) | ||||||||||||||||
0In Stock | VHC | 8 Input | 8 Output | Inverting | TSSOP-20 | - 8 mA | 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||||
0In Stock | VHCV | 6 Input | 6 Output | TSSOP-14 | - 16 mA | 16 mA | 2 uA | 1.8 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||||
Mfr: 74LVC1G240GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G240GM/SOT886/XSON6 | 0In Stock | LVC | 1 Input | 1 Output | Inverting | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277205115 | ||||
Mfr: TC7SH126FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER L-MOS | 0In Stock | SH | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74AHCT125BQ-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT125BQ-Q100/SOT762/DHVQFN | 0In Stock | AHCT | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298426115 | ||
Mfr: 74AHC244PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC244PW-Q100/SOT360/TSSOP20 | 0In Stock | AHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298435118 | ||
Mfr: 74HC2G17GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC2G17GV/SOT457/SC-74 | 0In Stock | HC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | - 5.2 mA | 5.2 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281033125 | |||
Mfr: 74ABT244PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74ABT244PW/SOT360/TSSOP20 | 0In Stock | ABT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 64 mA | 24 mA | 4.5 V | 5.5 V | 30 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935176420118 | |||
Mfr: 74AHC125BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC125BQ/SOT762/DHVQFN14 | 0In Stock | AHC | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935285542115 |