Buffers & Line Drivers
2,144 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AUP1G07GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G07GM/SOT886/XSON6 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | 4 mA | 500 nA | 800 mV | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279018115 | ||||
Mfr: 74LVCH244ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVCH244ABQ/SOT764/DHVQFN20 | 0In Stock | LVCH | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275418115 | |||
Mfr: 74LVC1G125GZYL TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G125GZ/SOT8065/XSON5 | 0In Stock | 3 Output | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935691520315 | ||||||||||
Mfr: 74AUP2G125GN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 74AUP2G125GN/SOT1116/X2SON8 | Not Available Online | AUP | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935288988115 | |||
Mfr: 74LVC2244ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2244ABQ/SOT764/DHVQFN20 | 0In Stock | LVC | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 12 mA | 12 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935273000115 | |||
Mfr: 74LVC2G240GS,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G240GS/SOT1203/X2SON8 | 0In Stock | LVC | XSON-8 | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292797115 | ||||||||||
Mfr: 74AHC244BQ-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC244BQ-Q100/SOT764/DHVQFN2 | 0In Stock | AHC | DHVQFN-20 | SMD/SMT | AEC-Q100 | Reel | 935298433115 | |||||||||||||
Mfr: 74AHC126PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC126PW-Q100/SOT402/TSSOP14 | 0In Stock | AHC | TSSOP-14 | SMD/SMT | AEC-Q100 | Reel | 935298639118 | |||||||||||||
Mfr: 74AUP2G17GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G17GS/SOT1202/X2SON6 | 0In Stock | AUP | XSON-6 | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292888132 | ||||||||||
Mfr: 74LVC2G07GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G07GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935291801132 | ||||||||||||||
Mfr: 74LCX126FT(AE) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers Low voltage CMOS Logic IC | Not Available Online | LCX | 4 Input | 4 Output | Non-Inverting | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX126FT | |||||
Mfr: 74AHC1G126GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC1G126GM/SOT886/XSON6 | 0In Stock | AHC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935285527132 | |||
Mfr: 74VHC244D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHC244D/SOT163/SO20 | 0In Stock | VHC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289611118 | ||||
Mfr: 74VHC541BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHC541BQ/SOT764/DHVQFN20 | 0In Stock | VHC | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289517115 | |||
0In Stock | SZ | AEC-Q100 | ||||||||||||||||||
Mfr: TC74HC126AP(F) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V | 0In Stock | HC | 4 Input | 4 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 4 uA | 2 V | 6 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Tube | |||||
Mfr: 74AUP2G34GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G34GS/SOT1202/X2SON6 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935292889132 | |||
Mfr: 74AUP1G07GX,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G07GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935297926125 | ||||||||||||||
Mfr: 74AUP1G34GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G34GS/SOT1202/X2SON6 | 0In Stock | AUP | XSON-6 | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292862132 | |||||||||||
Mfr: XC7WH126DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers XC7WH126DP/SOT505/TSSOP8 | 0In Stock | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289936125 | ||||
Mfr: 74LVT244BD,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT244BD/SOT163/SO20 | 0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935262791118 | |||
Mfr: 74AHC1G07GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC1G07GZ-Q100/SOT8065/XSON5 | 0In Stock | 1 Input | 1 Output | XSON-5 | - 8 mA | 8 mA | 2 V | 5.5 V | 1 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935691757315 | ||||||
Mfr: TC7W240FU(TE12L,F) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers Dual 3-State Invtr 7.8mA 14ns 2 - 6V | 0In Stock | W | 4 Input | 2 Output | Inverting | SSOP-8 | - 7.8 mA | 7.8 mA | 2 uA | 2 V | 6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74HCT240PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT240PW-Q100/SOT360/TSSOP20 | 0In Stock | HCT | TSSOP-20 | SMD/SMT | AEC-Q100 | Reel | 935298792118 | |||||||||||||
Mfr: TC7SZ07F,LJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers SMV L-MOS(SHS) | Not Available Online | SZ | 1 Input | 1 Output | Non-Inverting | 32 mA | 2 uA | 1.65 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel |