SMD - Buffers & Line Drivers
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AHC | DHVQFN-20 | SMD/SMT | AEC-Q100 | Reel | 935298433115 | ||||||||||||||
0In Stock | AUP | Inverting | XSON-8 | SMD/SMT | Reel | 935292225115 | ||||||||||||||
0In Stock | LCX | 8 Input | 8 Output | Inverting | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
0In Stock | LVC | XSON-6 | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292896132 | |||||||||||
Mfr: TC74AC541F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 4.0ns 24mA 2.0 to 5.5V | 0In Stock | AC | 8 Input | 8 Output | Non-Inverting | - 24 mA | 24 mA | 8 uA | 2 V | 5.5 V | 8 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | HC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 5.2 mA | 5.2 mA | 4 uA | 2 V | 6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: TC74HC4050AFELF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 9ns 6mA 2.0 to 6.0V | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 1 uA | 2 V | 6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | LVC | XSON-6 | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292901132 | |||||||||||
0In Stock | LCX | 6 Input | 6 Output | Non-Inverting | 24 mA | 1.65 V | 5.5 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||
Mfr: TC7SH125F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER L-MOS | 0In Stock | SH | SSOP5-P-0.95 | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||
0In Stock | 3 Output | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935691520315 | |||||||||||
0In Stock | 7UL1T | 1 Output | XSON-6 | - 8 mA | 8 mA | 1 uA | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
0In Stock | LVC | 1 Input | 1 Output | Inverting | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277205115 | |||||
Mfr: TC74VCX541FTEL TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V | 0In Stock | VCX | 8 Input | 8 Output | Non-Inverting | - 24 mA | 24 mA | 20 uA | 1.2 V | 3.6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SH17F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers SMV L-MOS(VHS) | 0In Stock | SH | 1 Input | 1 Output | Non-Inverting | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC74HC125AFELF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V | 0In Stock | HC | 4 Input | 4 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 4 uA | 2 V | 6 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | LVC | XSON-8 | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292383115 | |||||||||||
0In Stock | AHC | 1 Input | 1 Output | XSON-5 | 2 V | 5.5 V | 75 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935691769315 | ||||||||
Mfr: TC7SH34F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers SMV L-MOS(VHS) | 0In Stock | SH | 1 Input | 1 Output | Non-Inverting | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | LCX | 4 Input | 4 Output | Non-Inverting | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
0In Stock | AHCT | Non-Inverting | XSON-6 | 4.5 V | 5.5 V | + 125 C | SMD/SMT | Reel | 935285525115 | |||||||||||
Mfr: TC74AC244F(EL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS Logic IC 4.0ns 24mA 2.0 to 5.5V | Not Available Online | AC | 4 Input | 4 Output | Non-Inverting | - 24 mA | 24 mA | 8 uA | 2 V | 5.5 V | 8 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | AHCT | 1 Input | 1 Output | XSON-5 | 2 V | 5.5 V | 75 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935691725315 | ||||||||
0In Stock | LVC | XSON-6 | - 500 mV | 6.5 V | + 125 C | SMD/SMT | Reel | 935292932132 | ||||||||||||
0In Stock | AUP | XSON-6 | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292862132 |