Buffers & Line Drivers
2,144 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC74VCX125FTEL TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 2.8ns 24mA 1.2 to 3.6V | 0In Stock | VCX | 4 Input | 4 Output | Non-Inverting | - 24 mA | 24 mA | 20 uA | 1.2 V | 3.6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74VHC541FT(BE) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers BUFF/DVR TRI-ST 8BIT 20TSSOP | 0In Stock | VHC | 8 Input | 8 Output | Non-Inverting | - 8 mA | 8 mA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74VHC541FT | |||||
0In Stock | 74VHC | 5 Input | 5 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 2 V | 5.5 V | 2 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: 74AUP2G34GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G34GW/SOT363/SC-88 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279993125 | |||
Mfr: 74LVT244APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT244APW/SOT360/TSSOP20 | 0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 32 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935176380118 | |||
Mfr: 74HCT3G34DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT3G34DP/SOT505/TSSOP8 | 0In Stock | HCT | 3 Input | 3 Output | Non-Inverting | TSSOP-8 | - 4 mA | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272157125 | |||
Mfr: TC74HC4050AP(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS LOGIC STD LOGIC IC'S | Not Available Online | HC | 6 Input | 6 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 1 uA | 2 V | 6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Tube | |||||
Mfr: 74HC4050D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC4050D/SOT109/SO16 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | SOIC-16 | - 5.2 mA | 5.2 mA | 2 uA | 2 V | 6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933714810653 | |||
Mfr: 74AUP2G34GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G34GM/SOT886/XSON6 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279995115 | |||
Mfr: 74VHC244FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS Logic IC Series | Not Available Online | VHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74VHC244FT | ||||
Mfr: TC7WH125FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS LOGIC (VHS) | 0In Stock | WH | 4 Input | 2 Output | Non-Inverting | SSOP-8 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74LVC07ABZZ TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC07ABZ/SOT8014/DHXQFN14 | 0In Stock | 6 Input | 6 Output | DHXQFN-14 | - 32 mA | 32 mA | 1.2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935692217147 | ||||||
Mfr: 74HC2G34GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC2G34GV/SOT457/SC-74 | 0In Stock | HC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | - 5.2 mA | 5.2 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281037125 | |||
Mfr: 74AHC244PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC244PW/SOT360/TSSOP20 | 0In Stock | AHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935262002118 | |||
Mfr: 74LVC2G125DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G125DP/SOT505/TSSOP8 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272175125 | |||
Mfr: 74HCT1G126GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT1G126GW/SOT353/UMT5 | 0In Stock | HCT | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 6 mA | 6 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935245700125 | |||
Mfr: 74HC7541D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC7541D/SOT163/SO20 | 0In Stock | HC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933967940118 | |||
Mfr: 74LVT125PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT125PW/SOT402/TSSOP14 | 0In Stock | LVT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935197940118 | |||
Mfr: 74AUP1G07GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G07GW/SOT353/UMT5 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | 4 mA | 500 nA | 800 mV | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279017125 | ||||
Mfr: 74HCT244D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT244D/SOT163/SO20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713430653 | |||
Mfr: 74HC2G17GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC2G17GW/SOT363/SC-88 | 0In Stock | HC | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 5.2 mA | 5.2 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281031125 | |||
Mfr: 74HCT365PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT365PW/SOT403/TSSOP16 | 0In Stock | HCT | 6 Input | 6 Output | Non-Inverting | TSSOP-16 | - 6 mA | 6 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935273897118 | |||
Mfr: 74HCT541PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT541PW/SOT360/TSSOP20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935187550118 | |||
Mfr: 74LVC06ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC06ABQ/SOT762/DHVQFN14 | 0In Stock | LVC | 6 Input | 6 Output | Inverting | DHVQFN-14 | 32 mA | 10 uA | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274344115 | ||||
Mfr: 74LVC3G07DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC3G07DC/SOT765/VSSOP8 | 0In Stock | LVC | 3 Input | 3 Output | Non-Inverting | VSSOP-8 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275557125 |