SMD - Buffers & Line Drivers
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AHC | SOIC-20 | SMD/SMT | AEC-Q100 | Reel | 935298434118 | ||||||||||||||
0In Stock | HCT | SOIC-20 | SMD/SMT | AEC-Q100 | Reel | 935298791118 | ||||||||||||||
0In Stock | AHC | DHVQFN-14 | SMD/SMT | AEC-Q100 | Reel | 935298423115 | ||||||||||||||
0In Stock | AHCT | SOIC-14 | SMD/SMT | AEC-Q100 | Reel | 935298642118 | ||||||||||||||
0In Stock | AUP | XSON-6 | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292883132 | ||||||||||||
0In Stock | 3 Output | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935691686315 | |||||||||||
0In Stock | 3 Output | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935691654315 | |||||||||||
0In Stock | AUP | Non-Inverting | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292847132 | |||||||||||
0In Stock | 3 Output | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935691522315 | |||||||||||
Mfr: TC74HC4050AP(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS LOGIC STD LOGIC IC'S | Not Available Online | HC | 6 Input | 6 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 1 uA | 2 V | 6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Tube | |||||
0In Stock | LVC | XSON-6 | - 500 mV | 6.5 V | + 125 C | SMD/SMT | Reel | 935291781132 | ||||||||||||
0In Stock | AUP | Non-Inverting | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935291723132 | |||||||||||
0In Stock | AUP | Inverting | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935291733132 | |||||||||||
0In Stock | AUP | Inverting | XSON-8 | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292784115 | |||||||||||
0In Stock | AUP | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292854132 | ||||||||||||
0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935297926125 | |||||||||||||||
0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298363125 | |||||||||||||||
0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935291801132 | |||||||||||||||
0In Stock | HC | 8 Input | 8 Output | Non-Inverting | SOIC-14 | - 5.2 mA | 5.2 mA | 4 uA | 2 V | 6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | AUP | Non-Inverting | XSON-8 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292785115 | |||||||||||
0In Stock | AHC | Non-Inverting | XSON-6 | 2 V | 5.5 V | + 125 C | SMD/SMT | Reel | 935285523132 | |||||||||||
0In Stock | AHCT | 4 Input | 4 Output | DHXQFN-14 | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692197147 | |||||||||
0In Stock | AUP | Non-Inverting | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292846132 | |||||||||||
0In Stock | AHC | TSSOP-14 | SMD/SMT | AEC-Q100 | Reel | 935298639118 | ||||||||||||||
0In Stock | HCT | TSSOP-20 | SMD/SMT | AEC-Q100 | Reel | 935298792118 |