SMD - Buffers & Line Drivers
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HC | 8 Input | 8 Output | Inverting | DHVQFN-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298786115 | |||
0In Stock | AUP | 2 Input | 2 Output | Inverting | XSON-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280737115 | |||||
0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280739115 | |||||
0In Stock | ABT | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 32 mA | 12 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935203820118 | ||||||
0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 12 mA | 12 mA | 3 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935210610118 | |||||
0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 12 mA | 12 mA | 3 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935210630118 | |||||
0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 12 mA | 12 mA | 3 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935217790118 | |||||
0In Stock | AUP | 2 Input | 2 Output | Inverting | XSON-6 | - 4 mA | 4 mA | 800 mV | 3.6 V | 75 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935280525115 | |||||
0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935285601115 | |||||
0In Stock | ALVT | 20 Input | 20 Output | Non-Inverting | TSSOP-56 | - 32 mA | 64 mA | 4.2 mA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935210050118 | |||||
0In Stock | LVTH | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935285603115 | |||||
Mfr: 74LVC16244ADGG,118 TTI: 74LVC16244ADGG 118 Nexperia Availability: 0In StockBuffers & Line Drivers SOT362-1 BUFFERS & LINE DVRS | 0In Stock | LVC | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74HC4049D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers 74HC CMOS logic IC series 6V 16 pins | Not Available Online | HC | 6 Input | 6 Output | Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74HC540D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers 74HC CMOS logic IC series 6V 20 pins | Not Available Online | HC | 8 Input | 8 Output | Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 2 V | 6 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74HC540D | ||||
Mfr: 74HC244D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers 74HC CMOS logic IC series 6V 20 pins | Not Available Online | HC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 2 V | 6 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74HC244D | ||||
Mfr: 74HC240D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers 74HC CMOS logic IC series 6V 20 pins | Not Available Online | HC | 8 Input | 8 Output | Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 2 V | 6 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74HC240D |