SMD - Buffers & Line Drivers
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ABT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 32 mA | 64 mA | 12 mA | 4.5 V | 5.5 V | 15 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935201070118 | ||||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277181132 | ||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277163115 | ||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277163132 | ||||
0In Stock | LVC | 2 Input | 2 Output | Inverting | VSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274508125 | ||||
0In Stock | ABT | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 32 mA | 64 mA | 10 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935203300118 | |||||
0In Stock | LVTN | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | 32 mA | 64 mA | 4 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935289096118 | |||||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935270081125 | ||||
0In Stock | ALVC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 24 mA | 24 mA | 200 nA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | 935269719118 | ||||
0In Stock | LVC | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 12 mA | 12 mA | 100 nA | 1.2 V | 3.6 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935237680118 | ||||
Mfr: TC7W125FUTE12LF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers x34 3-STATE BUFFER | 0In Stock | W | 2 Input | 1 Output | Non-Inverting | SSOP-8 | - 7.8 mA | 7.8 mA | 2 uA | - 500 mV | 7 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | LVC | 3 Input | 3 Output | Non-Inverting | VSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275563125 | ||||
0In Stock | LVC | 2 Input | 1 Output | Non-Inverting | SC-74A-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272018125 | ||||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277203115 | ||||
0In Stock | LVTH | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935281723118 | ||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274164125 | |||||
0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935288988115 | ||||
0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935210110118 | |||||
0In Stock | HC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935183560118 | ||||
0In Stock | HC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713460653 | ||||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935266681125 | |||||
0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935262791118 | ||||
0In Stock | LVCH | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275418115 | ||||
0In Stock | ALVCH | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 12 mA | 12 mA | 200 nA | 2.3 V | 3.6 V | 40 uA | - 40 C | + 85 C | SMD/SMT | Reel | 935205110118 | ||||
0In Stock | HC | 8 Input | 8 Output | Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933967860118 |