Buffers & Line Drivers
2,144 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC366PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC366PW-Q100/SOT403/TSSOP16 | 0In Stock | HC | 6 Input | 6 Output | Inverting | TSSOP-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298933118 | ||
Mfr: 74LVC1G17GX,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G17GX/SOT1226/X2SON5 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | X2SON-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935298379125 | |||
Mfr: 74AUP2G3404GM,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G3404GM/SOT886/XSON6 | 0In Stock | AUP | XSON-6 | SMD/SMT | Reel | 935297796125 | ||||||||||||||
Mfr: 74LVT244ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT244ABQ/SOT764/DHVQFN20 | 0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 32 mA | 32 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935285602115 | |||
Mfr: 74HC241D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC241D/SOT163/SO20 | 0In Stock | HC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713460653 | |||
Mfr: 74AHC125BZZ TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC125BZ/SOT8014/DHXQFN14 | 0In Stock | AHC | 4 Input | 4 Output | DHXQFN-14 | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692192147 | ||||||||
Mfr: 74AUP1G07GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G07GS/SOT1202/X2SON6 | 0In Stock | AUP | Non-Inverting | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292831132 | ||||||||||
Not Available Online | LVP | 1 Input | 1 Output | Non-Inverting | SOT-953-5 | - 8 mA | 8 mA | 900 mV | 3.6 V | 50 mA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
Mfr: TC7SZ17F,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers Single Schmitt Buffer | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | SSOP-5 | - 32 mA | 32 mA | 1 uA | 1.65 V | 5.5 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC74ACT240F(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 5.0ns 24mA 4.5 to 5.5V | 0In Stock | ACT | 8 Input | 8 Output | Non-Inverting | - 24 mA | 24 mA | 8 uA | 2 V | 5.5 V | 8 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74LVTH125D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVTH125D/SOT108/SO14 | 0In Stock | LVTH | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935281718118 | |||
Mfr: 74LVC1G07GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G07GM/SOT886/XSON6 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277175132 | |||||
Mfr: 74AHC125PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC125PW/SOT402/TSSOP14 | 0In Stock | AHC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935262763118 | |||
Mfr: 7UL1G125NX,ELF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS LVP IC XSON6 Vcc:0.9V-3.6V | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74LVC126ABZZ TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC126ABZ/SOT8014/DHXQFN14 | 0In Stock | 4 Input | 4 Output | DHXQFN-14 | - 24 mA | 24 mA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935692218147 | ||||||
Mfr: 74AHC1G125GZYL TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC1G125GZ/SOT8065/XSON5 | 0In Stock | 3 Output | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935691642315 | ||||||||||
Mfr: 74AUP1G17GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G17GM/SOT886/XSON6 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279025132 | |||
0In Stock | LCX | 8 Input | 8 Output | Inverting | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
0In Stock | CMOS | 4 Input | 4 Output | Non-Inverting | SSOP-B-14 | - 8 mA | 8 mA | 10 uA | 1.65 V | 5.5 V | 600 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: 74AHC126D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC126D/SOT108/SO14 | 0In Stock | AHC | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935262768118 | |||
Mfr: 74HC240PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC240PW-Q100/SOT360/TSSOP20 | 0In Stock | HC | TSSOP-20 | SMD/SMT | AEC-Q100 | Reel | 935298788118 | |||||||||||||
Mfr: 74LVCH162244ADGG,1 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVCH162244ADGG/SOT362/TSSOP4 | 0In Stock | LVCH | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 12 mA | 12 mA | 100 nA | 1.2 V | 3.6 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935238710118 | |||
Mfr: 74LVC1G125GV-Q100, TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G125GV-Q100/SOT753/SO5 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298477125 | ||
Mfr: 74LVC1G17GW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G17GW-Q100/SOT353/UMT5 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298483125 | ||
Mfr: 74LCX541FT(AE) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers Low Voltage CMOS Logic IC Series | 0In Stock | LCX | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74LCX541FT |