Buffers & Line Drivers
2,144 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC2G07GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G07GV/SOT457/SC-74 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274164125 | ||||
Mfr: 74LVC2G07GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G07GW/SOT363/SC-88 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274165125 | ||||
Mfr: 74LVC2G125DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G125DC/SOT765/VSSOP8 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274507125 | |||
Mfr: 74LVC2G34GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G34GW/SOT363/SC-88 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935273783125 | |||
Mfr: 74AUP1G125GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G125GW/SOT353/UMT5 | 0In Stock | AUP | 2 Input | 1 Output | Non-Inverting | TSSOP-5 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279054125 | |||
Mfr: 74HC240PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC240PW/SOT360/TSSOP20 | 0In Stock | HC | 8 Input | 8 Output | Inverting | TSSOP-20 | - 7.8 mA | 7.8 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935185810118 | |||
Mfr: 74LVC2G34GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G34GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | - 500 mV | 6.5 V | + 125 C | SMD/SMT | Reel | 935292932132 | |||||||||||
Mfr: 74HCT244D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT244D-Q100/SOT163/SO20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298916118 | ||
Not Available Online | VHC | 8 Input | 8 Output | Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: TC74HC244AF(EL,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V | Not Available Online | HC | 4 Input | 4 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 4 uA | 2 V | 6 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74AUP1G34GX,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G34GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298363125 | ||||||||||||||
Mfr: 74HCT7541PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT7541PW/SOT360/TSSOP20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935295964118 | |||
Mfr: 74HCT1G126GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT1G126GV/SOT753/SO5 | 0In Stock | HCT | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 6 mA | 6 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272008125 | |||
Mfr: 74HCT366PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT366PW-Q100/SOT403/TSSOP16 | 0In Stock | HCT | 6 Input | 6 Output | Inverting | TSSOP-16 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298935118 | ||
Mfr: 74HCT241PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT241PW/SOT360/TSSOP20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174600118 | ||||
Mfr: 74AUP1G07GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G07GN/SOT1115/X2SON6 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | 4 mA | 500 nA | 800 mV | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935291716132 | ||||
Mfr: TC7W125FU,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers L-MOS Logic HS 7.8mA 10ns 2V-6V | Not Available Online | W | 4 Input | 2 Output | Non-Inverting | SSOP-8 | - 7.8 mA | 7.8 mA | 2 uA | 2 V | 6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74ALVC244D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74ALVC244D/SOT163/SO20 | 0In Stock | ALVC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 24 mA | 24 mA | 200 nA | 1.65 V | 3.6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | 935269724118 | |||
Mfr: 74HC365PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC365PW-Q100/SOT403/TSSOP16 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | TSSOP-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298926118 | ||
Mfr: 74AUP1G125GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G125GM/SOT886/XSON6 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279055132 | |||
Mfr: 74VHCT125D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHCT125D/SOT108/SO14 | 0In Stock | VHCT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289508118 | ||||
Mfr: 74LVC126AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC126AD/SOT108/SO14 | 0In Stock | LVC | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 100 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935241100118 | |||
Mfr: 74LV4T125FT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers TSSOP14 Unidirectional Level shifter, 1-Bit x 4 Single Supply Bus Buffer | 0In Stock | Reel | ||||||||||||||||||
Not Available Online | LVP | 1 Input | 1 Output | Non-Inverting | USV-5 | - 8 mA | 8 mA | 1 uA | 900 mV | 3.6 V | 3.6 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74AUP1G125GZ-Q10YL TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G125GZ-Q100/SOT8065/XSON | 0In Stock | Reel | 935691736315 |