SMD - Buffers & Line Drivers
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CMOS | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935292912132 | ||||
0In Stock | 74VHC | 5 Input | 5 Output | Inverting | TSSOP-14 | - 8 mA | 8 mA | 2 V | 5.5 V | 2 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
0In Stock | LVP | 1 Input | 1 Output | Non-Inverting | USV-5 | - 8 mA | 8 mA | 1 uA | 900 mV | 3.6 V | 3.6 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935292782115 | ||||
0In Stock | VHC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289611118 | |||||
0In Stock | HEF4000 | 6 Input | 6 Output | Non-Inverting | SOIC-16 | - 3.6 mA | 24 mA | 16 uA | 3 V | 15 V | 120 uA | - 40 C | + 85 C | SMD/SMT | Reel | 933372930653 | ||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277169115 | |||||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277175115 | |||||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277181115 | ||||
0In Stock | LVT | 8 Input | 8 Output | Inverting | SOIC-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935167180118 | ||||
0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935167130118 | ||||
0In Stock | LVTH | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935281717115 | ||||
0In Stock | LVTH | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935262071118 | ||||
0In Stock | HCT | 8 Input | 8 Output | Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933967900118 | ||||
0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279024125 | ||||
0In Stock | LVT | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935275706115 | ||||
0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935210080118 | |||||
Mfr: TC74LCX244F(EL,K,F TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V | 0In Stock | LCX | 8 Input | 8 Output | Non-Inverting | SOP-20 | - 24 mA | 24 mA | 10 uA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | LVC | 8 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935273344115 | ||||
0In Stock | LVC | 8 Input | 4 Output | Non-Inverting | SOIC-14 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935231700118 | ||||
0In Stock | LVC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 100 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935241120118 | ||||
0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-6 | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279986115 | |||||
0In Stock | HCT | 9 Input | 9 Output | Inverting | SOIC-20 | - 4 mA | 4 mA | 8 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933987810118 | |||||
0In Stock | LVC | 3 Input | 3 Output | Non-Inverting | XSON-8 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935278933115 |