Buffers & Line Drivers
2,144 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD7LS126ZG-CTL TTI: BD7LS126ZG-CTL ROHM Semiconductor Availability: 0In StockBuffers & Line Drivers SSOP-5 IC AUTO SINGLE 3STATE B | 0In Stock | BD7LS | 1 Input | 1 Output | SSOP-5 | - 50 mA | 50 mA | 10 uA | 1.65 V | 5.5 V | 600 uA | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: BD7LS07ZG-CTL TTI: BD7LS07ZG-CTL ROHM Semiconductor Availability: 0In StockBuffers & Line Drivers SSOP-5 IC AUTO 2-INP SINGLE BU | 0In Stock | BD7LS | 1 Input | 1 Output | SSOP-5 | - 50 mA | 50 mA | 10 uA | 1.65 V | 5.5 V | 600 uA | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: TC7SZ125FU,LJ(CT TTI: TC7SZ125FU,LJ(CT Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 32 mA | 32 mA | 2 uA | 1.8 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | HC | 8 Input | 4 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 2 V | 6 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74HC126D(BJ) | ||||||
Mfr: 74AHCT126BQ-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT126BQ-Q100/SOT762/DHVQFN | 0In Stock | AHCT | DHVQFN-14 | SMD/SMT | AEC-Q100 | Reel | 935298641115 | |||||||||||||
Mfr: 74AUP1G17GX,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G17GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298228125 | ||||||||||||||
Mfr: 74HCT366D-Q100,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 74HCT366D-Q100/SOT109/SO16 | Not Available Online | HCT | 6 Input | 6 Output | Inverting | SOIC-16 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298934118 | ||
Mfr: 74AHCT125BZZ TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT125BZ/SOT8014/DHXQFN14 | 0In Stock | AHCT | 4 Input | 4 Output | DHXQFN-14 | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692197147 | ||||||||
Mfr: 74LVC1G07GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G07GN/SOT1115/X2SON6 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935291773132 | ||||
Mfr: 74HC366PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC366PW/SOT403/TSSOP16 | 0In Stock | HC | 6 Input | 6 Output | Inverting | TSSOP-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935283208118 | |||
Mfr: 74AUP2G07GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G07GM/SOT886/XSON6 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-6 | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279986132 | |||||
Mfr: 74AUP1G240GX,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G240GX/SOT1226/X2SON5 | 0In Stock | AUP | 1 Input | 1 Output | Inverting | X2SON-5 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935298372125 | |||
Mfr: 74AHC2G241DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC2G241DP/SOT505/TSSOP8 | 0In Stock | AHC | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274603125 | ||||
Mfr: 74LVT241D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT241D/SOT163/SO20 | 0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935210080118 | ||||
Mfr: 74HCT367D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT367D/SOT109/SO16 | 0In Stock | HCT | 6 Input | 6 Output | Non-Inverting | SOIC-16 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933715170653 | |||
0In Stock | WZ | 3 Input | 3 Output | Non-Inverting | SOT-765-8 | - 32 mA | 32 mA | 1.65 V | 5.5 V | 1 uA, 100 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | 7UL1T | 2 Input | 1 Output | XSON-6 | - 8 mA | 8 mA | 1 uA | 2.3 V | 3.6 V | 50 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 7UL1G34FU,LF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS Non-Inverter Buffer Vcc=0.9-3.6V | 0In Stock | LVP | 1 Input | 1 Output | Non-Inverting | SOT-353-5 | - 8 mA | 8 mA | 900 mV | 3.6 V | 50 mA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | LVP | 1 Input | 1 Output | Non-Inverting | SOT-353-5 | - 8 mA | 8 mA | 900 mV | 3.6 V | 50 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74AHCT244D-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT244D-Q100/SOT163/SO20 | 0In Stock | AHCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298437118 | ||
Mfr: 74AHC1G125GM,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC1G125GM/SOT886/XSON6 | 0In Stock | AHC | Non-Inverting | XSON-6 | 2 V | 5.5 V | + 125 C | SMD/SMT | Reel | 935285523132 | ||||||||||
Mfr: 74LVC16241ADGG,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC16241ADGG/SOT362/TSSOP48 | 0In Stock | LVC | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935235130118 | |||
Mfr: 7UL1G126FU,LF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers SOT-353(USV) (L-MOS), Buffer, Vcc0.9V-3.6V | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74LVC1G34GN,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G34GN/SOT1115/X2SON6 | 0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935290239132 | ||||||||||||||
Mfr: 74HCT3G07DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT3G07DC/SOT765/VSSOP8 | 0In Stock | HCT | 3 Input | 3 Output | Non-Inverting | VSSOP-8 | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274811125 |