SMD - Buffers & Line Drivers
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AHCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935261978118 | ||||
0In Stock | AUP | 1 Input | 1 Output | Inverting | TSSOP-5 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279061125 | ||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278925115 | |||||
0In Stock | LVC | 6 Input | 6 Output | Inverting | DHVQFN-14 | 32 mA | 10 uA | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274344115 | |||||
0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | 4 mA | 500 nA | 800 mV | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279017125 | |||||
0In Stock | LVC | 8 Input | 8 Output | Inverting | SOIC-20 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935210430118 | |||||
0In Stock | HCT | 8 Input | 8 Output | Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713450653 | ||||
0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935187550118 | ||||
0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279993125 | ||||
0In Stock | VHCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289612118 | ||||
0In Stock | VHCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289523118 | ||||
0In Stock | HCT | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 6 mA | 6 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935245700125 | ||||
0In Stock | HEF4000 | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 62 mA | 45 mA | 16 uA | 3 V | 15 V | 120 uA | - 40 C | + 85 C | SMD/SMT | Reel | 933638680653 | ||||
0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279985125 | |||||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277203132 | |||||
0In Stock | HCT | 8 Input | 8 Output | Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935189570118 | ||||
0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279056125 | ||||
0In Stock | ABT | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 32 mA | 64 mA | 4.5 V | 5.5 V | 30 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935285598115 | |||||
0In Stock | ABT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 32 mA | 64 mA | 4.5 V | 5.5 V | 30 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935056850623 | |||||
0In Stock | AHCT | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935271663125 | ||||
0In Stock | ALVC | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 24 mA | 24 mA | 200 nA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935285553115 | |||||
0In Stock | ALVC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 24 mA | 24 mA | 200 nA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | 935269734118 | ||||
0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279991125 | ||||
0In Stock | VHCT | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289609115 | ||||
0In Stock | VHCT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289509118 |