SMD - Buffers & Line Drivers
666 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VHCT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289631118 | ||||
Mfr: TC74VHC244F(EL,K,F TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 3.9ns 8mA 2.0 to 5.5V | 0In Stock | VHC | 8 Input | 8 Output | Non-Inverting | SOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | VHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289527118 | ||||
0In Stock | LVC | 3 Input | 3 Output | Non-Inverting | XSON-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935278936115 | ||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272175125 | ||||
0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280731115 | |||||
0In Stock | VHC | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289504115 | ||||
0In Stock | AUP | 1 Input | 1 Output | Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279062132 | |||||
0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713430653 | ||||
0In Stock | HCT | 6 Input | 6 Output | Inverting | TSSOP-16 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935283209118 | |||||
0In Stock | AHCT | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935285541115 | ||||
0In Stock | LVC | 2 Input | 2 Output | Inverting | TSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272529125 | ||||
0In Stock | LVC | 3 Input | 3 Output | Non-Inverting | VSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275565125 | ||||
0In Stock | AHC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275128125 | ||||
0In Stock | AHCT | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 8 mA | 8 mA | 1 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275135125 | ||||
0In Stock | VHC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289506118 | ||||
0In Stock | AHCT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262766118 | |||||
0In Stock | HCT | 3 Input | 3 Output | Non-Inverting | TSSOP-8 | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272998125 | |||||
0In Stock | HCT | 8 Input | 8 Output | Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933715600653 | ||||
0In Stock | AUP | 2 Input | 2 Output | Inverting | VSSOP-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280736125 | |||||
0In Stock | VHCT | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289626115 | ||||
0In Stock | VHC | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289505118 | ||||
0In Stock | LVP | 1 Input | 1 Output | Non-Inverting | SOT-953-5 | - 8 mA | 8 mA | 900 mV | 3.6 V | 50 mA | - 40 C | + 85 C | SMD/SMT | Reel | ||||||
0In Stock | VHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||||
Mfr: TC74HCT7007AF-ELF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 11ns 4mA 4.5 to 5.5V | 0In Stock | HCT | 6 Input | 6 Output | SOP-14 | - 4 mA | 4 mA | 10 uA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel |