Buffers & Line Drivers
2,144 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74ABT126D,623 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74ABT126D/SOT108/SO14 | 0In Stock | ABT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 32 mA | 64 mA | 12 mA | 4.5 V | 5.5 V | 15 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935053090623 | |||
Mfr: 74LVT240PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT240PW/SOT360/TSSOP20 | 0In Stock | LVT | 8 Input | 8 Output | Inverting | TSSOP-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935176340118 | |||
Mfr: 74HCT244BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT244BQ/SOT764/DHVQFN20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935273729115 | |||
Mfr: 74HC1G126GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC1G126GW/SOT353/UMT5 | 0In Stock | HC | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 7.8 mA | 7.8 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935245710125 | |||
Mfr: HEF4007UBT,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers HEF4007UBT/SOT108/SO14 | 0In Stock | HEF4000 | 3 Input | 3 Output | Inverting | SOIC-14 | - 3.6 mA | 3.6 mA | 4 uA | 4.5 V | 15.5 V | 30 uA | - 40 C | + 85 C | SMD/SMT | Reel | 933372620653 | |||
Mfr: 74LVC07AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC07AD/SOT108/SO14 | 0In Stock | LVC | 6 Input | 6 Output | Non-Inverting | SOIC-14 | 32 mA | 100 nA | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935265481118 | ||||
Mfr: TC7WZ125FK,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers LMOS Dual Bus Buffer | 0In Stock | WZ | 2 Input | 2 Output | Non-Inverting | - 32 mA | 32 mA | 1 uA | 1.65 V | 5.5 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7WH125FK,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS VHS SERIES | 0In Stock | WH | 4 Input | 2 Output | Non-Inverting | SSOP-8 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74HC7541PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC7541PW/SOT360/TSSOP20 | 0In Stock | HC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935295962118 | |||
Mfr: 74VHCT541AFT(BE) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC Series | 0In Stock | VHCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74VHCT541AFT | ||||
Mfr: TC7SZ07FE,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers ESV L-MOS(SHS) | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | SOT-553-5 | 32 mA | 2 uA | 1.65 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74LVCH244AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVCH244AD/SOT163/SO20 | 0In Stock | LVCH | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935210330118 | |||
Mfr: 74AHC1G126GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC1G126GW/SOT353/UMT5 | 0In Stock | AHC | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935263003125 | |||
Mfr: 74AHC541PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC541PW/SOT360/TSSOP20 | 0In Stock | AHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935262008118 | |||
Mfr: 74AHCT2G241DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT2G241DC/SOT765/VSSOP8 | 0In Stock | AHCT | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 8 mA | 8 mA | 1 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275137125 | |||
Mfr: 74HC1G125GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC1G125GV/SOT753/SO5 | 0In Stock | HC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 7.8 mA | 7.8 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935271790125 | |||
Mfr: 74HC240D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC240D/SOT163/SO20 | 0In Stock | HC | 8 Input | 8 Output | Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713440653 | |||
Mfr: 74HCT2G125DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT2G125DC/SOT765/VSSOP8 | 0In Stock | HCT | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 6 mA | 6 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274707125 | |||
Mfr: 74HCT2G17GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT2G17GW/SOT363/SC-88 | 0In Stock | HCT | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 4 mA | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281029125 | |||
Mfr: 74HCT2G34GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT2G34GV/SOT457/SC-74 | 0In Stock | HCT | 2 Input | 2 Output | Non-Inverting | TSOP-6 | - 4 mA | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281034125 | |||
Mfr: 74LVC1G125GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G125GW/SOT353/UMT5 | 0In Stock | LVC | 2 Input | 1 Output | Non-Inverting | TSSOP-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935268720125 | |||
Mfr: 74LVC2G241DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G241DC/SOT765/VSSOP8 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274509125 | |||
Mfr: 74LVC3G07GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC3G07GT/SOT833/XSON8 | 0In Stock | LVC | 3 Input | 3 Output | Non-Inverting | XSON-8 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935278933115 | ||||
Mfr: 74LVC3G17DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC3G17DP/SOT505/TSSOP8 | 0In Stock | LVC | 3 Input | 3 Output | Non-Inverting | TSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275564125 | |||
Mfr: 74LVC541ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC541ABQ/SOT764/DHVQFN20 | 0In Stock | LVC | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274977115 |