Toshiba - Buffers & Line Drivers
390 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74VHCT541AFT TTI: 74VHCT541AFT Toshiba Availability: 2,500In StockBuffers & Line Drivers SOT360-1 OCTAL BUS BUFFER | 2,500In Stock | CMOS | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: 74VHC541FT TTI: 74VHC541FT(BJ) Toshiba Availability: 0In StockBuffers & Line Drivers TSSOP20 CMOS OCTAL BUS BUFFER | 0In Stock | VHC | Reel | |||||||||||||||||
Mfr: 74VHC541FT TTI: 74VHC541FT Toshiba Availability: 0In StockBuffers & Line Drivers TSSOP20 CMOS OCTAL BUS BUFFER | 0In Stock | VHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | ||||
Not Available Online | HC | 8 Input | 4 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 2 V | 6 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74HC126D(BJ) | ||||||
Mfr: TC7SZ125FU,LJ(CT TTI: TC7SZ125FU,LJ(CT Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS 3-STATE BUFFER | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 32 mA | 32 mA | 2 uA | 1.8 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7WH240FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers x34 3-STATE INV BUFFER | Not Available Online | WH | 2 Input | 2 Output | Inverting | SSOP-8 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7WH126FK,LJ TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS LOGIC (VHS) | 0In Stock | WH | 2 Input | 2 Output | Non-Inverting | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | AEC-Q100 | Reel | ||||
Mfr: TC74VCX125FTEL TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 2.8ns 24mA 1.2 to 3.6V | 0In Stock | VCX | 4 Input | 4 Output | Non-Inverting | - 24 mA | 24 mA | 20 uA | 1.2 V | 3.6 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | 1 Input | 1 Output | XSON-6 | - 8 mA | 8 mA | 1 uA | 900 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||||
Mfr: TC7SET17F,LJ(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers SMV L-MOS(VHS) | Not Available Online | SET | 1 Input | 1 Output | Non-Inverting | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 1.5 mA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7WH125FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS LOGIC (VHS) | 0In Stock | WH | 4 Input | 2 Output | Non-Inverting | SSOP-8 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SZ125FE,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers Single Bus Buffer With 3-State Output | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | - 32 mA | 32 mA | 2 uA | 1.8 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74VHCV541FT(BJ) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS logic IC series | 0In Stock | VHCV | 8 Input | 8 Output | Non-Inverting | - 16 mA | 16 mA | 1.8 V | 5.5 V | 2 uA | - 40 C | + 85 C | SMD/SMT | Reel | 74VHCV541FT | |||||
Mfr: TC74HC4050AP(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS LOGIC STD LOGIC IC'S | Not Available Online | HC | 6 Input | 6 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 1 uA | 2 V | 6 V | 1 uA | - 40 C | + 85 C | SMD/SMT | Tube | |||||
0In Stock | 74VHC | 5 Input | 5 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 2 V | 5.5 V | 2 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
Mfr: TC74HC125AFELF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V | 0In Stock | HC | 4 Input | 4 Output | Non-Inverting | - 7.8 mA | 7.8 mA | 4 uA | 2 V | 6 V | 4 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | LVP | 1 Input | 1 Output | Non-Inverting | SOT-353-5 | - 8 mA | 8 mA | 900 mV | 3.6 V | 50 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: 74VHC541FT(BE) TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers BUFF/DVR TRI-ST 8BIT 20TSSOP | 0In Stock | VHC | 8 Input | 8 Output | Non-Inverting | - 8 mA | 8 mA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74VHC541FT | |||||
Mfr: 74VHC240FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS Logic IC Series | Not Available Online | VHC | 8 Input | 8 Output | Inverting | TSSOP-20 | - 8 mA | 8 mA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74VHC240FT | ||||
Mfr: TC7SZ34FE,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers ESV L-MOS(SHS) | 0In Stock | SZ | 1 Input | 1 Output | Non-Inverting | - 32 mA | 32 mA | 2 uA | 1.65 V | 5.5 V | 20 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | LCX | 8 Input | 8 Output | Non-Inverting | - 24 mA | 24 mA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: 74VHC244FT(BE) TTI: Not Assigned Toshiba Availability: Not Available OnlineBuffers & Line Drivers CMOS Logic IC Series | Not Available Online | VHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 74VHC244FT | ||||
Mfr: 7UL1G126FU,LF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers SOT-353(USV) (L-MOS), Buffer, Vcc0.9V-3.6V | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL1G34FU,LF TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers L-MOS Non-Inverter Buffer Vcc=0.9-3.6V | 0In Stock | LVP | 1 Input | 1 Output | Non-Inverting | SOT-353-5 | - 8 mA | 8 mA | 900 mV | 3.6 V | 50 mA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7SET125FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockBuffers & Line Drivers TTL LEVEL INPUT 3-STATE BUFFER L-MOS | 0In Stock | SET | 1 Input | 1 Output | Non-Inverting | SSOP5-P-0.65A | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 1.5 mA | - 40 C | + 85 C | SMD/SMT | Reel |