Nexperia - Buffers & Line Drivers
1,739 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AUP1G125GX,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G125GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298368125 | ||||||||||||||
Mfr: 74LVT126PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT126PW/SOT402/TSSOP14 | 0In Stock | LVT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935209470118 | |||
Mfr: 74LVC1G07GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G07GS/SOT1202/X2SON6 | 0In Stock | LVC | XSON-6 | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292896132 | ||||||||||
Mfr: 74HCT367PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT367PW/SOT403/TSSOP16 | 0In Stock | HCT | 6 Input | 6 Output | Non-Inverting | TSSOP-16 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935189050118 | |||
Mfr: 74LVT240D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVT240D/SOT163/SO20 | 0In Stock | LVT | 8 Input | 8 Output | Inverting | SOIC-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935167180118 | |||
Mfr: 74AHCT1G125GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT1G125GW/SOT353/UMT5 | 0In Stock | AHCT | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935263001125 | |||
Mfr: 74LVTH16244BDGG,18 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVTH16244BDGG/SOT362/TSSOP48 | 0In Stock | LVTH | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 32 mA | 64 mA | 4 mA | 2.7 V | 3.6 V | 6 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935281751118 | |||
Mfr: 74LVC1G17GZYL TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G17GZ/SOT8065/XSON5 | 0In Stock | 3 Output | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935691522315 | ||||||||||
Mfr: 74VHC126D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHC126D/SOT108/SO14 | 0In Stock | VHC | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289627118 | ||||
Mfr: XC7SH125GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers XC7SH125GV/SOT753/SO5 | 0In Stock | 1 Output | Non-Inverting | SC-74A-5 | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289885125 | ||||||||
Mfr: 74LVC1G07GX,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC1G07GX/SOT1226/X2SON5 | 0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | X2SON-5 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935298377125 | ||||
Mfr: 74HC366D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC366D-Q100/SOT109/SO16 | 0In Stock | HC | 6 Input | 6 Output | Inverting | SOIC-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298932118 | ||
Mfr: 74HCT244PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT244PW-Q100/SOT360/TSSOP20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298917118 | ||
Mfr: 74AHCT125BQ-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT125BQ-Q100/SOT762/DHVQFN | 0In Stock | AHCT | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298426115 | ||
Mfr: 74AHC244PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC244PW-Q100/SOT360/TSSOP20 | 0In Stock | AHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298435118 | ||
Mfr: 74AUP1G126GS,132 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G126GS/SOT1202/X2SON6 | 0In Stock | AUP | Non-Inverting | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292847132 | ||||||||||
Mfr: 74HC541PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC541PW/SOT360/TSSOP20 | 0In Stock | HC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935171460118 | |||
Mfr: 74LVC3G17GN,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC3G17GN/SOT1116/X2SON8 | 0In Stock | LVC | XSON-8 | SMD/SMT | Reel | 935292256115 | ||||||||||||||
Mfr: 74HCT241D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT241D/SOT163/SO20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713470653 | |||
Mfr: 74LVC244ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC244ABQ/SOT764/DHVQFN20 | 0In Stock | LVC | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272505115 | |||
Mfr: 74AHC125BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC125BQ/SOT762/DHVQFN14 | 0In Stock | AHC | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935285542115 | |||
Mfr: 74LVTH125BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVTH125BQ/SOT762/DHVQFN14 | 0In Stock | LVTH | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935281717115 | |||
Mfr: 74AHC125D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC125D/SOT108/SO14 | 0In Stock | AHC | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935262762118 | |||
Mfr: 74ABT125PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74ABT125PW/SOT402/TSSOP14 | 0In Stock | ABT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 32 mA | 64 mA | 4.5 V | 5.5 V | 30 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935201060118 | ||||
Mfr: 74AHCT2G125DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT2G125DC/SOT765/VSSOP8 | 0In Stock | AHCT | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 8 mA | 8 mA | 1 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275131125 |