Nexperia - Buffers & Line Drivers
1,739 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHCT244D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT244D/SOT163/SO20 | 0In Stock | AHCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935261957118 | |||
Mfr: 74AHCT244PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT244PW/SOT360/TSSOP20 | 0In Stock | AHCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935261959118 | |||
Mfr: 74HC244BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC244BQ/SOT764/DHVQFN20 | 0In Stock | HC | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935273678115 | |||
Mfr: 74HC244PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC244PW/SOT360/TSSOP20 | 0In Stock | HC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935174640118 | |||
Mfr: 74AUP1G17GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1G17GW/SOT353/UMT5 | 0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279024125 | |||
Mfr: 74HC541D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC541D/SOT163/SO20 | 0In Stock | HC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933715500653 | |||
Mfr: 74HCT126PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT126PW/SOT402/TSSOP14 | 0In Stock | HCT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935183550118 | |||
Mfr: 74AHC1G125GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC1G125GV/SOT753/SO5 | 0In Stock | AHC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | 1 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935271661125 | |||
Mfr: 74AHCT541BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHCT541BQ/SOT764/DHVQFN20 | 0In Stock | AHCT | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935285545115 | |||
Mfr: 74HC365D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC365D/SOT109/SO16 | 0In Stock | HC | 6 Input | 6 Output | Non-Inverting | SOIC-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933714670653 | |||
Mfr: 74HC366D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HC366D/SOT109/SO16 | 0In Stock | HC | 6 Input | 6 Output | Inverting | SOIC-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933714680653 | |||
Mfr: 74AUP1Z04GW,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP1Z04GW/SOT363/SC-88 | 0In Stock | AUP | 2 Input | 2 Output | Inverting | TSSOP-6 | - 4 mA | 4 mA | 200 nA | 800 mV | 3.6 V | 75 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935280519125 | |||
Mfr: 74AUP2G07GM,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AUP2G07GM/SOT886/XSON6 | 0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-6 | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279986115 | ||||
Mfr: 74HCT541D,653 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT541D/SOT163/SO20 | 0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933715610653 | |||
Mfr: 74LV244PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LV244PW/SOT360/TSSOP20 | 0In Stock | LV | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 16 mA | 16 mA | 2 uA | 1 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935174650118 | |||
Mfr: 74HCT7540D,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74HCT7540D/SOT163/SO20 | 0In Stock | HCT | 8 Input | 8 Output | Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933967900118 | |||
Mfr: 74LVC125AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC125AD/SOT108/SO14 | 0In Stock | LVC | 8 Input | 4 Output | Non-Inverting | SOIC-14 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935231700118 | |||
Mfr: 74LVC126APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC126APW/SOT402/TSSOP14 | 0In Stock | LVC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 100 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935241120118 | |||
Mfr: 74LVTH244AD,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVTH244AD/SOT163/SO20 | 0In Stock | LVTH | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935262069118 | ||||
Mfr: 74LVC2G125GT,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G125GT/SOT833/XSON8 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935278924115 | |||
Mfr: 74LVC07APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC07APW/SOT402/TSSOP14 | 0In Stock | LVC | 6 Input | 6 Output | Non-Inverting | TSSOP-14 | 32 mA | 100 nA | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935265482118 | ||||
Mfr: 74LVC125ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC125ABQ/SOT762/DHVQFN14 | 0In Stock | LVC | 8 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935273344115 | |||
Mfr: 74LVC3G07DP,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC3G07DP/SOT505/TSSOP8 | 0In Stock | LVC | 3 Input | 3 Output | Non-Inverting | TSSOP-8 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275558125 | ||||
Mfr: 74LVC541APW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC541APW/SOT360/TSSOP20 | 0In Stock | LVC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935260903118 | |||
Mfr: 74AHC1G126GV,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74AHC1G126GV/SOT753/SO5 | 0In Stock | AHC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935271662125 |