Nexperia - Buffers & Line Drivers
1,739 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HCT244PW-Q100 118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | |||||||||||||||||||
Mfr: 74HC125N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers QUAD BUFF/DRVR 3ST | Not Available Online | HC | 8 Input | 4 Output | Non-Inverting | PDIP-14 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | - 40 C | + 125 C | Through Hole | Tube | 74HC125N | ||||
Mfr: 74LVT125DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 3.3V QUAD BUFFER | Not Available Online | LVT | 4 Input | 4 Output | Non-Inverting | SSOP-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935180980118 | |||
Mfr: 74ABT16244ADL,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 16-BIT BUF/DRVR 3-S | Not Available Online | ABT | 16 Input | 16 Output | Non-Inverting | SSOP-48 | - 32 mA | 64 mA | 10 mA | 4.5 V | 5.5 V | 19 mA | - 40 C | + 85 C | SMD/SMT | Tube | 935183120112 | |||
Mfr: 74HC367PW-T TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers HEX BUFFER 4-BIT AND 2-BIT 3-S | Not Available Online | HC | 6 Input | 6 Output | Non-Inverting | TSSOP-16 | - 7.8 mA | 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC367PW,118 | ||||||
Mfr: 74ABT541DB TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers OCTAL BUF/LINE DRVR 3-S | Not Available Online | ABT | 8 Input | 8 Output | Non-Inverting | SSOP-20 | - 32 mA | 64 mA | 24 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT541DB,112 | |||||
Mfr: 74LV244N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | LV | 8 Input | 8 Output | Non-Inverting | PDIP-20 | - 16 mA | 16 mA | 160 uA | 1 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74LV244N | ||||
Mfr: 74LVT162240ADL TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 3.3V 16-BIT INV. DRIVER 3-S | Not Available Online | LVT | 16 Input | 16 Output | Inverting | SSOP-48 | - 12 mA | 12 mA | 4 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT162240ADL,112 | |||||
Mfr: 74AUP2G3404GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | AUP | ||||||||||||||||||
Mfr: 74HC244PW-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers | Not Available Online | HC | ||||||||||||||||||
Mfr: 74LVC126APW/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers Quadbufferline drvr w/5V input/outputs | Not Available Online | LVC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 24 mA | 24 mA | 1.2 V | 3.6 V | 100 mA | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74AXP2T3407DCH TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 74AXP2T3407DC/SOT765/VSSOP8 | Not Available Online | AXP | 2 Input | 1 Output | Non-Inverting | VSSOP-8 | - 12 mA | 12 mA | 20 nA | 700 mV | 5.5 V | 500 nA | - 40 C | + 85 C | SMD/SMT | Reel | 935306972125 | |||
Mfr: 74ALVT16827DGGY TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 74ALVT16827DGG/SOT364/TSSOP56 | Not Available Online | ALVT | 2 Input | 2 Output | Non-Inverting | TSSOP-56 | - 32 mA | 64 mA | 400 uA | 2.3 V | 3.6 V | 6 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935210050518 | |||
Mfr: 74ALVC541PW TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 3.3V OCT BUF/LINE DRVR 3-STATE | Not Available Online | ALVC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 24 mA | 24 mA | 200 nA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74ALVC541PW,112 | |||||
Mfr: 74AHC1G06GV TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers HEX INVERTER/BUF DRV | Not Available Online | AHC | 1 Input | 1 Output | Inverting | SC-74A-5 | 8 mA | 1 uA | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC1G06GV,125 | ||||||
Mfr: 74LVC2G125GM,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | LVC | 2 Input | 2 Output | Non-Inverting | XQFN-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277214125 | |||
Mfr: 74HC7541DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers OCT BUF/DVR SCH TRIG | Not Available Online | HC | 10 Input | 8 Output | Non-Inverting | SSOP-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 935190300112 | ||||
Mfr: 74ABT240DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers OCT BUFFER INV 3-S | Not Available Online | ABT | 8 Input | 8 Output | Inverting | SSOP-20 | - 32 mA | 64 mA | 24 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ABT240DB | ||||
Mfr: 74ABT540D,623 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers OCTAL BUFFER INV 3-S | Not Available Online | ABT | 8 Input | 8 Output | Inverting | SOIC-20 | - 32 mA | 64 mA | 24 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 74ABT540D-T | ||||
Not Available Online | HCT | 4 Input | 4 Output | Non-Inverting | PDIP-14 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT126N,652 | |||||
Not Available Online | ||||||||||||||||||||
Mfr: 74ALVCH162244DGG,1 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers IC BUFF DVR TRI-ST 16BIT | Not Available Online | ALVCH | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 12 mA | 12 mA | 200 nA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935205110112 | ||||
Mfr: 74ALVCH16244DGG,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers IC BUFF DVR TRI-ST 16BIT | Not Available Online | ALVCH | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 24 mA | 24 mA | 200 nA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 935205100112 | ||||
Mfr: 74AHCT1G126GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers BUS BUFFER/LINE DRIVER 3-S | Not Available Online | AHCT | XSON-6 | SMD/SMT | Reel | 935285531132 | ||||||||||||||
Mfr: 74AUP2G240GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers LOW-PWR DUAL INV BUFF/LINE DRVR 3-S | Not Available Online | AUP | XSON-8 | SMD/SMT | Reel |