Nexperia - Buffers & Line Drivers
1,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AXP1G07GMH TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 74AXP1G07GM/SOT886/XSON6 | Not Available Online | AXP | XSON-6 | SMD/SMT | Reel | 935307035125 | ||||||||||||||
Mfr: 74LVTH244BDB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | LVTH | 8 Input | 8 Output | Non-Inverting | SSOP-20 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVTH244BDB | ||||
Mfr: 74LVT241DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | LVT | 8 Input | 8 Output | Non-Inverting | SSOP-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT241DB | ||||
Mfr: 74AUP2G240GF,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers Low-Power dual inverting buffer | Not Available Online | AUP | Inverting | XSON-8 | SMD/SMT | Reel | 935291479115 | |||||||||||||
Not Available Online | ABT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 32 mA | 64 mA | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ABT125D,602 | ||||||
Mfr: 74ALVCH162244DL TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 2.5/3.3V 16-BIT BFFR/LINE DRVR | Not Available Online | ALVCH | 16 Input | 16 Output | Non-Inverting | SSOP-48 | - 12 mA | 12 mA | 200 nA | 2.3 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74ALVCH162244DL,11 | |||||
Mfr: 74LVT2241D TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 3.3V OCTAL BUFFER 3-S 30 OHM | Not Available Online | LVT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 12 mA | 12 mA | 3 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVT2241D,112 | |||||
Mfr: 74HC126DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | HC | 4 Input | 4 Output | Non-Inverting | SSOP-14 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935171430118 | |||
Mfr: 74HC2G126DP,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | HC | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 7.8 mA | 7.8 mA | 20 uA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC2G126DP-G | ||||
Mfr: 74HC367DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | HC | 6 Input | 6 Output | Non-Inverting | SSOP-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935188700118 | ||||
Mfr: 74HCT7541D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Tube | 933967980112 | |||
Mfr: 74LVC244APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | LVC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Tube | 935210420112 | |||
Mfr: 74HC367D-T TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers HEX BUFFER 4-BIT AND 2-BIT 3-S | Not Available Online | HC | 6 Input | 6 Output | Non-Inverting | SOIC-16 | - 7.8 mA | 7.8 mA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC367D,653 | ||||||
Mfr: 74AUP2G34GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 1.8V DUAL BUF GATE | Not Available Online | AUP | 2 Input | 2 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935281296132 | ||||
Not Available Online | HC | |||||||||||||||||||
Mfr: 74AXP1G14GNH TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 74AXP1G14GN/SOT1115/X2SON6 | Not Available Online | AXP | 1 Input | 1 Output | Inverting | XSON-6 | - 8 mA | 8 mA | 10 nA | 700 mV | 2.75 V | 600 nA | - 40 C | + 85 C | SMD/SMT | Reel | 935304074125 | |||
Mfr: 74LVTH16244BDL TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 3.3V BUF/LDRVR NON-INV 3S | Not Available Online | LVTH | 16 Input | 16 Output | Non-Inverting | SSOP-48 | - 32 mA | 64 mA | 4 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVTH16244BDL,112 | |||||
Mfr: 74AHC244PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers OCTAL BUFFER 3-STATE | Not Available Online | AHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Tube | 935262002112 | |||
Mfr: 74LVC16244ADL,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | LVC | 16 Input | 16 Output | Non-Inverting | SSOP-48 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935235140118 | ||||
Mfr: 74LVC1G07GF,132 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935282406132 | ||||
Mfr: HEF4049BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | HEF4000 | 6 Input | 6 Output | Inverting | PDIP-16 | - 3.6 mA | 24 mA | 16 uA | 3 V | 15 V | - 40 C | + 85 C | Through Hole | Tube | HEF4049BPN | ||||
Mfr: 74LVCH322244AEC TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 32-BIT 5V TOL I/O BUFFER 3-S 3 | Not Available Online | LVCH | 32 Input | 32 Output | Non-Inverting | LFBGA-96 | - 12 mA | 12 mA | 100 nA | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVCH322244AEC;55 | |||||
Mfr: 74HCT365DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers The factory is currently not accepting orders for this product. | Not Available Online | HCT | 6 Input | 6 Output | Non-Inverting | SSOP-16 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Tube | 935189900112 | |||
Mfr: 74HC1G126GV TTI: Not Assigned Nexperia Availability: Not Available OnlineBuffers & Line Drivers 3-STATE BUFFER | Not Available Online | HC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 7.8 mA | 7.8 mA | 20 uA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC1G126GV,125 | ||||
Not Available Online | HC | 8 Input | 8 Output | Inverting | TSSOP-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC240PW,112 |