Nexperia - Buffers & Line Drivers
1,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AUP | XSON-6 | SMD/SMT | Reel | 935297797125 | |||||||||||||||
0In Stock | LVC | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 12 mA | 12 mA | 100 nA | 1.2 V | 3.6 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935237680118 | ||||
0In Stock | LVT | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 32 mA | 64 mA | 4 mA | 2.7 V | 3.6 V | 6 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935202990118 | ||||
0In Stock | HCT | DHVQFN-20 | SMD/SMT | AEC-Q100 | Reel | 935298915115 | ||||||||||||||
0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279993125 | ||||
0In Stock | HCT | 3 Input | 3 Output | Non-Inverting | VSSOP-8 | - 4 mA | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274779125 | ||||
0In Stock | HCT | 3 Input | 3 Output | Non-Inverting | TSSOP-8 | - 4 mA | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272157125 | ||||
0In Stock | AUP | 1 Input | 1 Output | Inverting | TSSOP-5 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279061125 | ||||
0In Stock | LVC | 8 Input | 8 Output | Inverting | SOIC-20 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935210430118 | |||||
0In Stock | LVC | 6 Input | 6 Output | Inverting | DHVQFN-14 | 32 mA | 10 uA | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274344115 | |||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272175125 | ||||
0In Stock | HC | 6 Input | 6 Output | Inverting | SOIC-16 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933714700653 | ||||
0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | 4 mA | 500 nA | 800 mV | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279017125 | |||||
0In Stock | HC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | - 5.2 mA | 5.2 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281037125 | ||||
0In Stock | HC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933967940118 | ||||
0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713430653 | ||||
0In Stock | AHC | SOIC-14 | SMD/SMT | AEC-Q100 | Reel | 935298638118 | ||||||||||||||
0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 32 mA | 32 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935176380118 | ||||
0In Stock | XSON-6 | SMD/SMT | Reel | 935289884132 | ||||||||||||||||
0In Stock | LVTH | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 32 mA | 64 mA | 3 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935285603115 | |||||
0In Stock | AUP | 2 Input | 2 Output | Inverting | XSON-6 | - 4 mA | 4 mA | 800 mV | 3.6 V | 75 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935280525115 | |||||
0In Stock | HC | 8 Input | 8 Output | Inverting | DHVQFN-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298786115 | |||
0In Stock | Reel | 935692042118 935690000000 | ||||||||||||||||||
0In Stock | HCT | DHVQFN-20 | SMD/SMT | AEC-Q100 | Reel | 935298789115 | ||||||||||||||
0In Stock | AUP | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935291729132 |