Nexperia - Buffers & Line Drivers
1,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HC | 8 Input | 8 Output | Inverting | DHVQFN-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935283683115 | ||||
0In Stock | AUP | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292854132 | ||||||||||||
0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279055115 | ||||
0In Stock | AUP | 2 Input | 2 Output | Inverting | VSSOP-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280736125 | |||||
0In Stock | Reel | 935692330125 | ||||||||||||||||||
0In Stock | AHC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | 8 mA | 1 uA | 2 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935271657125 | |||||
0In Stock | 3 Output | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935691654315 | |||||||||||
0In Stock | AHC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275134125 | ||||
0In Stock | AHC | SOIC-20 | SMD/SMT | AEC-Q100 | Reel | 935298434118 | ||||||||||||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935292798115 | ||||
0In Stock | AHC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275128125 | ||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935292372115 | ||||
0In Stock | AUP | Non-Inverting | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292846132 | |||||||||||
0In Stock | ALVC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 24 mA | 24 mA | 200 nA | 1.65 V | 3.6 V | 10 uA | - 40 C | + 85 C | SMD/SMT | Reel | 935269734118 | ||||
0In Stock | AHCT | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935271663125 | ||||
0In Stock | ALVC | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 24 mA | 24 mA | 200 nA | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935285553115 | |||||
0In Stock | AHCT | 1 Input | 1 Output | XSON-5 | 2 V | 5.5 V | 75 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935691725315 | ||||||||
0In Stock | 3 Output | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935691686315 | |||||||||||
0In Stock | AHC | DHVQFN-14 | SMD/SMT | AEC-Q100 | Reel | 935298423115 | ||||||||||||||
0In Stock | HCT | SOIC-20 | SMD/SMT | AEC-Q100 | Reel | 935298791118 | ||||||||||||||
0In Stock | LVC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935231720118 | ||||
0In Stock | LVC | 2 Input | 2 Output | Inverting | TSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272529125 | ||||
0In Stock | AHC | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274673125 | ||||
0In Stock | HC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 7.8 mA | 7.8 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274715125 | ||||
0In Stock | AHCT | Non-Inverting | XSON-6 | 4.5 V | 5.5 V | + 125 C | SMD/SMT | Reel | 935285525115 |