Nexperia - Buffers & Line Drivers
1,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LVC | 2 Input | 1 Output | Non-Inverting | TSSOP-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935268720125 | ||||
0In Stock | AUP | 2 Input | 2 Output | Inverting | TSSOP-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935297794125 | ||||
0In Stock | AHCT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298424118 | |||
0In Stock | AHCT | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298436115 | |||
0In Stock | AHC | DHVQFN-14 | SMD/SMT | AEC-Q100 | Reel | 935298637115 | ||||||||||||||
0In Stock | HC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935295962118 | ||||
0In Stock | HC | 8 Input | 8 Output | Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713440653 | ||||
0In Stock | AHCT | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 8 mA | 8 mA | 1 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275137125 | ||||
0In Stock | AHCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935261978118 | ||||
0In Stock | HC | SOIC-20 | SMD/SMT | AEC-Q100 | Reel | 935298787118 | ||||||||||||||
0In Stock | AHCT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262766118 | |||||
0In Stock | HCT | 3 Input | 3 Output | Non-Inverting | TSSOP-8 | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272998125 | |||||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277203132 | |||||
0In Stock | VHCT | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289609115 | ||||
0In Stock | HCT | 8 Input | 8 Output | Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935189570118 | ||||
0In Stock | VHCT | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289626115 | ||||
0In Stock | 1 Output | Non-Inverting | TSSOP-5 | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289886125 | |||||||||
0In Stock | AHCT | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935285529132 | ||||
0In Stock | HC | 3 Input | 3 Output | Non-Inverting | TSSOP-8 | 5.2 mA | 1 uA | 2 V | 6 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272999125 | |||||
0In Stock | AHCT | SOIC-14 | SMD/SMT | AEC-Q100 | Reel | 935298642118 | ||||||||||||||
0In Stock | LVT | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935275705115 | ||||
0In Stock | AUP | Inverting | XSON-8 | SMD/SMT | Reel | 935292224115 | ||||||||||||||
0In Stock | HC | 9 Input | 9 Output | Inverting | SOIC-20 | - 5.2 mA | 5.2 mA | 8 uA | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933987780118 | |||||
0In Stock | Reel | 935691703315 | ||||||||||||||||||
0In Stock | ABT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 32 mA | 64 mA | 4.5 V | 5.5 V | 30 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935056850623 |