Nexperia - Buffers & Line Drivers
1,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AHC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935262006118 | ||||
0In Stock | AHCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935261963118 | ||||
0In Stock | LVC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935210400118 | ||||
0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 12 mA | 12 mA | 3 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935217810118 | ||||
0In Stock | AUP | 2 Input | 2 Output | Inverting | TSSOP-6 | - 4 mA | 4 mA | 200 nA | - 500 mV | 4.6 V | 50 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935280524125 | ||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274507125 | ||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277163132 | ||||
0In Stock | LVT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935262791118 | ||||
0In Stock | AUP | XSON-6 | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292862132 | ||||||||||||
0In Stock | 2 Input | 2 Output | Non-Inverting | TSSOP-8 | - 8 mA | 8 mA | 1 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289936125 | |||||
0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935292376115 | ||||
0In Stock | LVTN | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | 32 mA | 64 mA | 4 mA | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935289096118 | |||||
0In Stock | 1 Input | 1 Output | XSON-5 | - 8 mA | 8 mA | 2 V | 5.5 V | 1 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935691757315 | |||||||
0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935297926125 | |||||||||||||||
0In Stock | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 8 mA | 8 mA | 1 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289891125 | |||||
0In Stock | AUP | Inverting | XSON-6 | 800 mV | 3.6 V | + 125 C | SMD/SMT | Reel | 935292857132 | |||||||||||
0In Stock | LVCH | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275418115 | ||||
0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298916118 | |||
0In Stock | VHC | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289625115 | ||||
0In Stock | LVC | XSON-6 | - 500 mV | 6.5 V | + 125 C | SMD/SMT | Reel | 935292932132 | ||||||||||||
0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279992115 | ||||
0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935165220118 | ||||
0In Stock | HC | 8 Input | 8 Output | Inverting | TSSOP-20 | - 7.8 mA | 7.8 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935185810118 | ||||
0In Stock | HC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933713420653 | ||||
0In Stock | HCT | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 4 mA | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281035125 |