Nexperia - Buffers & Line Drivers
1,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VHCT | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289507115 | ||||
0In Stock | ALVC | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 24 mA | 24 mA | 200 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 85 C | SMD/SMT | Reel | 935251800118 | ||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935292928132 | |||||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935292902132 | ||||
0In Stock | LVC | 3 Input | 3 Output | Non-Inverting | TSSOP-8 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935275558125 | |||||
0In Stock | LVC | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935235130118 | ||||
0In Stock | AHCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 8 mA | 8 mA | 4 uA | 4.5 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298437118 | |||
0In Stock | LVC | XSON-6 | SMD/SMT | Reel | 935290239132 | |||||||||||||||
0In Stock | HCT | 3 Input | 3 Output | Non-Inverting | VSSOP-8 | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274811125 | |||||
0In Stock | AHCT | 4 Input | 4 Output | Non-Inverting | DHVQFN-14 | - 8 mA | 8 mA | 2 uA | 4.5 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935285543115 | ||||
0In Stock | HC | 8 Input | 8 Output | Non-Inverting | DHVQFN-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298912115 | |||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935280576125 | ||||
0In Stock | HCT | 8 Input | 8 Output | Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933967900118 | ||||
0In Stock | HCT | 6 Input | 6 Output | Inverting | SOIC-16 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933715160653 | ||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-6 | 1.65 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935292931132 | |||||||
0In Stock | HCT | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933715610653 | ||||
0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298228125 | |||||||||||||||
0In Stock | AHC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935262001118 | ||||
0In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935279057115 | ||||
0In Stock | AUP | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935280729125 | ||||
0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | XSON-6 | 32 mA | 100 nA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277169132 | ||||||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935277204115 | ||||
0In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277184132 | |||||
0In Stock | LVTH | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 12 mA | - 40 C | + 85 C | SMD/SMT | Reel | 935281741118 | ||||
0In Stock | HCT | 2 Input | 2 Output | Non-Inverting | TSSOP-6 | - 4 mA | 4 mA | 1 uA | 4.5 V | 5.5 V | 20 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935281029125 |