Nexperia - Buffers & Line Drivers
1,739 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Family | Number of Input Lines | Number of Output Lines | Polarity | Package / Case | High Level Output Current | Low Level Output Current | Quiescent Current | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G126GV,125 TTI: 74LVC1G126GV,125 Nexperia Availability: 291,000In StockBuffers & Line Drivers 74LVC1G126GV/SOT753/SO5 | 291,000In Stock | LVC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935271888125 | |||
Mfr: 74HC540D,653 TTI: 74HC540D,653 Nexperia Availability: 42,000In StockBuffers & Line Drivers 74HC540D/SOT163/SO20 | 42,000In Stock | HC | 8 Input | 8 Output | Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933715490653 | |||
Mfr: 74LVC2G17GV,125 TTI: 74LVC2G17GV,125 Nexperia Availability: 30,000In StockBuffers & Line Drivers 74LVC2G17GV/SOT457/SC-74 | 30,000In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935273319125 | |||
Mfr: 74HC125PW,118 TTI: 74HC125PW,118 Nexperia Availability: 15,000In StockBuffers & Line Drivers 74HC125PW/SOT402/TSSOP14 | 15,000In Stock | HC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935174340118 | |||
Mfr: 74LVC2G34GV,125 TTI: 74LVC2G34GV,125 Nexperia Availability: 60,000In StockBuffers & Line Drivers 74LVC2G34GV/SOT457/SC-74 | 60,000In Stock | LVC | 2 Input | 2 Output | Non-Inverting | TSOP-6 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935273784125 | |||
Mfr: 74HCT125D,653 TTI: 74HCT125D,653 Nexperia Availability: 102,500In StockBuffers & Line Drivers 74HCT125D/SOT108/SO14 | 102,500In Stock | HCT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933757010653 | |||
Mfr: 74LVC1G07GV,125 TTI: 74LVC1G07GV,125 Nexperia Availability: 87,000In StockBuffers & Line Drivers 74LVC1G07GV/SOT753/SO5 | 87,000In Stock | LVC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935272029125 | ||||
Mfr: 74LVC541AD,118 TTI: 74LVC541AD,118 Nexperia Availability: 4,000In StockBuffers & Line Drivers 74LVC541AD/SOT163/SO20 | 4,000In Stock | LVC | 8 Input | 8 Output | Non-Inverting | SOIC-20 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935260901118 | |||
Mfr: 74AUP1G125GM-Q100X TTI: 74AUP1G125GM-Q100X Nexperia Availability: 5,000In StockBuffers & Line Drivers 74AUP1G125GM-Q100/SOT886/XSON6 | 5,000In Stock | AUP | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 4 mA | 4 mA | 500 nA | 800 mV | 3.6 V | 1.4 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935690726115 | ||
Mfr: 74AHC1G17GWH TTI: 74AHC1G17GWH Nexperia Availability: 21,000In StockBuffers & Line Drivers 74AHC1G17GW/SOT353/UMT5 | 21,000In Stock | AHC | 1 Input | 1 Output | Non-Inverting | TSSOP-5 | - 8 mA | 8 mA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935303438125 | ||||
Mfr: 74LVC1G07GS-Q100H TTI: 74LVC1G07GS-Q100H Nexperia Availability: 25,000In StockBuffers & Line Drivers 74LVC1G07GS-Q100/SOT1202/X2SON | 25,000In Stock | LVC | 1 Input | 1 Output | Non-Inverting | XSON-6 | - 32 mA | 32 mA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935690778125 | |||
Mfr: 74LVC2G17GV,125 TTI: 74LVC2G17GV 125 Nexperia Availability: 30,000In StockBuffers & Line Drivers SOT457-1 BUFFERS & LINE DVRS | 30,000In Stock | LVC | 3 Input | 3 Output | Non-Inverting | XSON-8 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC1G126GV,125 TTI: 74LVC1G126GV 125 Nexperia Availability: 291,000In StockBuffers & Line Drivers SOT753-1 BUFFERS & LINE DVRS | 291,000In Stock | LVC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74HC540D,653 TTI: 74HC540D 653 Nexperia Availability: 42,000In StockBuffers & Line Drivers SOT163-1 BUFFERS & LINE DVRS | 42,000In Stock | HC | 8 Input | 8 Output | Inverting | SOIC-20 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74HC125PW,118 TTI: 74HC125PW 118 Nexperia Availability: 15,000In StockBuffers & Line Drivers SOT402-1 BUFFERS & LINE DVRS | 15,000In Stock | HC | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 7.8 mA | 7.8 mA | 8 uA | 2 V | 6 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74LVC1G07GV,125 TTI: 74LVC1G07GV 125 Nexperia Availability: 87,000In StockBuffers & Line Drivers SOT753-1 BUFFERS & LINE DVRS | 87,000In Stock | LVC | 1 Input | 1 Output | Non-Inverting | SC-74A-5 | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 74LVC2G34GV,125 TTI: 74LVC2G34GV 125 Nexperia Availability: 60,000In StockBuffers & Line Drivers SOT457-1 BUFFERS & LINE DVRS | 60,000In Stock | LVC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 24 mA | 24 mA | 100 nA | 1.2 V | 3.6 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74HCT125D,653 TTI: 74HCT125D 653 Nexperia Availability: 102,500In StockBuffers & Line Drivers SOT108-1 BUFFERS & LINE DVRS | 102,500In Stock | HCT | 4 Input | 4 Output | Non-Inverting | SOIC-14 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: 74LVC541AD,118 TTI: 74LVC541AD 118 Nexperia Availability: 4,000In StockBuffers & Line Drivers SOT163-1 BUFFERS & LINE DVRS | 4,000In Stock | LVC | 8 Input | 4 Output | Non-Inverting | TSSOP-14 | - 32 mA | 64 mA | 2 mA | 2.7 V | 3.6 V | 7 mA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74HCT368D,653 TTI: 74HCT368D,653 Nexperia Availability: Not Available OnlineBuffers & Line Drivers 74HCT368D/SOT109/SO16 | Not Available Online | HCT | 6 Input | 6 Output | Inverting | SOIC-16 | - 6 mA | 6 mA | 8 uA | 4.5 V | 5.5 V | 160 uA | - 40 C | + 125 C | SMD/SMT | Reel | 933715180653 | |||
Mfr: 74LVC16244ADGG,118 TTI: 74LVC16244ADGG,118 Nexperia Availability: Not Available OnlineBuffers & Line Drivers 74LVC16244ADGG/SOT362/TSSOP48 | Not Available Online | LVC | 16 Input | 16 Output | Non-Inverting | TSSOP-48 | - 24 mA | 24 mA | 100 nA | 2.7 V | 3.6 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935235150118 | |||
Mfr: 74LVC3G17GS,115 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC3G17GS/SOT1203/X2SON8 | 0In Stock | LVC | 3 Input | 3 Output | Non-Inverting | XSON-8 | - 32 mA | 32 mA | 100 nA | - 500 mV | 6.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935292813115 | |||
Mfr: 74VHC541PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHC541PW/SOT360/TSSOP20 | 0In Stock | VHC | 8 Input | 8 Output | Non-Inverting | TSSOP-20 | - 8 mA | 8 mA | 4 uA | 2 V | 5.5 V | 80 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289527118 | |||
Mfr: 74VHCT126PW,118 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74VHCT126PW/SOT402/TSSOP14 | 0In Stock | VHCT | 4 Input | 4 Output | Non-Inverting | TSSOP-14 | - 8 mA | 8 mA | 2 uA | 2 V | 5.5 V | 40 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935289631118 | |||
Mfr: 74LVC2G241DC,125 TTI: Not Assigned Nexperia Availability: 0In StockBuffers & Line Drivers 74LVC2G241DC/SOT765/VSSOP8 | 0In Stock | LVC | 2 Input | 2 Output | Non-Inverting | VSSOP-8 | - 32 mA | 32 mA | 100 nA | 1.65 V | 5.5 V | 4 uA | - 40 C | + 125 C | SMD/SMT | Reel | 935274509125 |