SMD - USB Interface IC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Mounting Style | Package / Case | Standard | Speed | Data Rate | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD93F10MWV-E2 TTI: BD93F10MWV-E2 ROHM Semiconductor Availability: 0In StockUSB Interface IC TYPE-C POWER DELIVERY CONT | 0In Stock | USB Controllers | PD Controller | SMD/SMT | UQFN040V5050 | USB-C PD | 3.1 V | 5.5 V | - 30 C | + 85 C | Reel | BD93F10MWV | |||||||
Mfr: BD93E11GWL-E2 TTI: BD93E11GWL-E2 ROHM Semiconductor Availability: 0In StockUSB Interface IC USB TYPE-C POWER DELIVERY | 0In Stock | USB Controllers | Power Delivery | SMD/SMT | UCSP-36 | USB-C PD | 3.1 V | 22 V | 2 mA | - 30 C | + 85 C | Reel | BD93E11GWL | ||||||
Mfr: BM92A20MWV-ZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Interface IC Provider, DFP Pwr Sply USB Type-C | Not Available Online | USB Controllers | Power Delivery | SMD/SMT | UQFN40V5050A | USB-C PD | High Speed (HS) | 4.75 V | 20 V | - 30 C | + 105 C | Reel | BM92A20MWV | ||||||
Mfr: BM92A21MWV-ZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Interface IC Provider, DFP Pwr Sply USB Type-C | Not Available Online | USB Controllers | Power Delivery | SMD/SMT | UQFN-40 | USB-C PD | High Speed (HS) | 4.75 V | 20 V | - 30 C | + 105 C | Reel | BM92A21MWV | ||||||
Mfr: BM92A30MWV-ZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Interface IC Provider/Consmer DRP Srce/Sink USB Type- | Not Available Online | USB Controllers | Power Delivery | SMD/SMT | UQFN40V5050A-40 | USB-C PD | High Speed (HS) | 4.75 V | 20 V | - 30 C | + 105 C | Reel | BM92A30MWV | ||||||
0In Stock | USB Controllers | PD Controller | SMD/SMT | UQFN-40 | USB-C PD | 3.1 V | 5.5 V | - 30 C | + 85 C | Reel | BD93F50MWV |