USB Interface IC
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Mounting Style | Package / Case | Standard | Speed | Data Rate | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD93W21F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Interface IC | Not Available Online | USB Controllers | Power Delivery | SMD/SMT | SOP-16 | USB-C PD | High Speed (HS) | 4.75 V | 20 V | 3.2 mA | - 30 C | + 105 C | Reel | ||||||
Mfr: BD93E70GWL-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Interface IC | Not Available Online | USB Controllers | PD Controller | SMD/SMT | UCSP-36 | USB-C PD | 3.1 V | 5.5 V | - 30 C | + 85 C | BD93E70GWL | ||||||||
Mfr: NEX5204100BVY TTI: Not Assigned Nexperia Availability: Not Available OnlineUSB Interface IC NEX5204100BV/SOT8109/HWQFN16 | Not Available Online | USB Controllers | SMD/SMT | HWQFN-16 | USB-C PD | 300 kb/s | 3.3 V | 23 V | - 40 C | + 150 C | 935692283518 935690000000 | ||||||||
Not Available Online | TC6384 | USB Controllers | Host Controller | ||||||||||||||||
Mfr: BM92A20MWV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Interface IC | Not Available Online | USB Controllers | Power Delivery | High Speed (HS) | BM92A20MWV-ZE2 | ||||||||||||||
Mfr: ML60852ATBZ010 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Interface IC 12 Mbps; USB Device Controller | Not Available Online | USB Controllers | USB 1.1 | Full Speed (FS) | |||||||||||||||
Mfr: BD93E30GWL-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Interface IC | Not Available Online | USB Controllers | PD Controller | SMD/SMT | UCSP-36 | USB-C PD | 3.1 V | 5.5 V | - 30 C | + 85 C | BD93E30GWL | ||||||||
Mfr: NEX5204100BYY TTI: Not Assigned Nexperia Availability: Not Available OnlineUSB Interface IC NEX5204100BY/SOT8041/HWQFN24 | Not Available Online | USB Controllers | SMD/SMT | HWQFN-24 | USB-C PD | 300 kb/s | 3.3 V | 23 V | - 40 C | + 150 C | 935692281518 935690000000 | ||||||||
Mfr: NEX5208000BVY TTI: Not Assigned Nexperia Availability: Not Available OnlineUSB Interface IC NEX5208000BV/SOT8109/HWQFN16 | Not Available Online | 935692284518 935690000000 | |||||||||||||||||
Mfr: BM92A30MWV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Interface IC | Not Available Online | USB Controllers | Power Delivery | High Speed (HS) | BM92A30MWV-ZE2 | ||||||||||||||
Mfr: BM92A14MWV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Interface IC | Not Available Online | USB Controllers | Power Delivery | High Speed (HS) | BM92A14MWV-ZE2 | ||||||||||||||
Mfr: BM92A15MWV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineUSB Interface IC | Not Available Online | USB Controllers | Power Delivery | High Speed (HS) | BM92A15MWV-ZE2 | ||||||||||||||
Mfr: NEX5208000BYY TTI: Not Assigned Nexperia Availability: Not Available OnlineUSB Interface IC NEX5208000BY/SOT8041/HWQFN24 | Not Available Online | 935692282518 935690000000 | |||||||||||||||||
Mfr: NEX5310000BY-Q100Z TTI: Not Assigned Nexperia Availability: Not Available OnlineUSB Interface IC NEX5310000BY-Q100/SOT8041D/HWQ | Not Available Online | USB Interface IC | SMD/SMT | HFQFN-24 | USB-C PD | 3.6 V | 24 V | - 40 C | + 125 C | 935692358332 935690000000 | |||||||||
Mfr: NEX5300000BY-Q100Z TTI: Not Assigned Nexperia Availability: Not Available OnlineUSB Interface IC NEX5300000BY-Q100/SOT8041D/HWQ | Not Available Online | 935692611332 935690000000 |
- 1
- 2