RS-485 Interface IC
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Series | Function | Data Rate | Number of Drivers | Number of Receivers | Duplex | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | ESD Protection | Qualification | Product | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | DIL-24 | NM485DC | Transceiver | 1.25 Mb/s | 2 Driver | 2 Receiver | 25 V | - 25 V | 0 C | + 60 C | RS-485 Transceivers | Tube | |||||||
Not Available Online | Through Hole | DIL-24 | NM485SLC | Transceiver | 2.5 Mb/s | 2 Driver | 2 Receiver | 14 V | - 14 V | 25 mA | 0 C | + 70 C | RS-485 Transceivers | Tube |