SMD - Interface - Specialized
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Protocol Supported | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | ESD Protection | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 V | 5 V | 20 mA | - 40 C | + 85 C | SMD/SMT | QFP-100 | IBS_SUPI_3_QFP IBSSUPI3QFP | |||||||
0In Stock | SMD/SMT | ||||||||||||||
Mfr: TC358748XBG(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineInterface - Specialized Camera Interface Bridge | Not Available Online | SMD/SMT | |||||||||||||
Mfr: TC358867XBG TTI: Not Assigned Toshiba Availability: 0In StockInterface - Specialized Digital Integrated Circuit Silicon Monolithic CMOS | 0In Stock | Mobile Peripheral Device | 1.89 V | 1.71 V | - 20 C | + 85 C | SMD/SMT | BGA-80 | |||||||
Mfr: TC358778XBG(EL) TTI: Not Assigned Toshiba Availability: 0In StockInterface - Specialized Display Interface Bridge | 0In Stock | RGB to DSI Bridge | 1.3 V, 1.95 V, 3.6 V | 1.1 V, 1.65 V, 3 V | - 30 C | + 85 C | SMD/SMT | VFBGA-80 | |||||||
Mfr: TC358748IXBG TTI: Not Assigned Toshiba Availability: 0In StockInterface - Specialized Display Interface Bridge | 0In Stock | Mobile Peripheral Device | 3.6 V | 1.1 V | - 30 C | + 85 C | SMD/SMT | BGA-80 | |||||||
0In Stock | CXPI Transceiver | 18 V | 7 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SOP-J8 | 4000 V | BD41003FJ-C | |||||
0In Stock | Monolithic IC | 5.5 V | 4.5 V | 2.5 mA | - 20 C | + 80 C | SMD/SMT | SSOP-B16 | BD88030FV | ||||||
0In Stock | - 40 C | + 85 C | SMD/SMT | TQFP-44 | IBS_SUPI_3_LS IBSSUPI3LS | ||||||||||
Mfr: BU17102AKV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInterface - Specialized 24bit Clklss Rcvr 2.3-3.6V VQFP48 | 0In Stock | Clockless Link Interface LSI | 3.6 V | 2.3 V | - 40 C | + 85 C | SMD/SMT | VQFP-48 | BU17102AKV-M | ||||||
Mfr: BD7851FP-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized SERIAL IN/PARALLEL OUT DRIVER | Not Available Online | Non-Inverting | 5.5 V | 4.5 V | 100 uA | - 30 C | + 85 C | SMD/SMT | HSOP-25 | BD7851FP | |||||
Mfr: BU17101AKV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInterface - Specialized 24bit Clklss Trnsmtr 2.3-3.6V VQFP48 | 0In Stock | Clockless Link Interface LSI | 3.6 V | 2.3 V | - 40 C | + 85 C | SMD/SMT | VQFP-48 | BU17101AKV-M | ||||||
Mfr: BD41000AFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized CXPI Transceiver SOP-J8; 7-18V; 3uA | Not Available Online | CXPI Transceiver | 18 V | 7 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SOP-J8 | 4000 V | AEC-Q100 | BD41000AFJ-C | |||
Mfr: BD41001FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized CXPI Transceiver for Automotive | Not Available Online | CXPI Transceiver | 18 V | 7 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SOP-J8 | 4000 V | AEC-Q100 | BD41001FJ-C |