ROHM Semiconductor - Interface - Specialized
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Protocol Supported | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | ESD Protection | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD7851FP-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized SERIAL IN/PARALLEL OUT DRIVER | Not Available Online | Non-Inverting | 5.5 V | 4.5 V | 100 uA | - 30 C | + 85 C | SMD/SMT | HSOP-25 | BD7851FP | |||||
0In Stock | CXPI Transceiver | 18 V | 7 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SOP-J8 | 4000 V | BD41003FJ-C | |||||
Mfr: BU17102AKV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInterface - Specialized 24bit Clklss Rcvr 2.3-3.6V VQFP48 | 0In Stock | Clockless Link Interface LSI | 3.6 V | 2.3 V | - 40 C | + 85 C | SMD/SMT | VQFP-48 | BU17102AKV-M | ||||||
Mfr: BD41000AFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized CXPI Transceiver SOP-J8; 7-18V; 3uA | Not Available Online | CXPI Transceiver | 18 V | 7 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SOP-J8 | 4000 V | AEC-Q100 | BD41000AFJ-C | |||
Mfr: BD41001FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized CXPI Transceiver for Automotive | Not Available Online | CXPI Transceiver | 18 V | 7 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SOP-J8 | 4000 V | AEC-Q100 | BD41001FJ-C | |||
Mfr: BD88030FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized | Not Available Online | Monolithic IC | 5.5 V | 4.5 V | 2.5 mA | - 20 C | + 80 C | SMD/SMT | SSOP-B16 | BD88030FV | |||||
Mfr: BU17101AKV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInterface - Specialized 24bit Clklss Trnsmtr 2.3-3.6V VQFP48 | 0In Stock | Clockless Link Interface LSI | 3.6 V | 2.3 V | - 40 C | + 85 C | SMD/SMT | VQFP-48 | BU17101AKV-M | ||||||
Mfr: BD41000FJ-CGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized RECOMMEND REPLCMENT 755-BD41000AFJ-CE2 | Not Available Online | CXPI Transceiver | 18 V | 7 V | 3 mA | - 40 C | + 125 C | SMD/SMT | SOP-J8 | AEC-Q101 | BD41000FJ-C | ||||
Mfr: BU2152FS-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized DRVR SER/PAR 24B | Not Available Online | Non-Inverting | 4-Wire | 5.5 V | 2.7 V | 5 uA | - 25 C | + 85 C | SMD/SMT | SSOP-A32 | BU2152FS | ||||
Mfr: BU7966GUW-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized MOB.DEV. SER INTERF | Not Available Online | ||||||||||||||
Mfr: BD41000FJ-C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized | Not Available Online | CXPI Transceiver | BD41000FJ-CGE2 | ||||||||||||
Mfr: BU17101AKV-M TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized | Not Available Online | BU17101AKV-ME2 | |||||||||||||
Mfr: BU17102AKV-M TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInterface - Specialized | Not Available Online | BU17102AKV-ME2 |