ROHM Semiconductor - CAN Interface IC
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Package / Case | Data Rate | Number of Drivers | Number of Receivers | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Operating Supply Current | ESD Protection | Qualification | Product | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD41041FJ-CE2 TTI: BD41041FJ-CE2 ROHM Semiconductor Availability: 0In StockCAN Interface IC Transceiver LSI for CAN Com | 0In Stock | CAN Transceiver | SMD/SMT | SOP-J8 | 1 Mb/s | 1 Driver | 1 Receiver | 4.75 V | 5.25 V | - 40 C | + 125 C | 45 mA | Without ESD Protection | AEC-Q100 | CAN Transceivers | Reel | BD41041FJ-C | |||
Mfr: BD41044FJ-CE2 TTI: BD41044FJ-CE2 ROHM Semiconductor Availability: 0In StockCAN Interface IC CAN FD TRANSCEIVE | 0In Stock | CAN FD Transceiver | SMD/SMT | SOP-J8 | 5 Mb/s | 1 Driver | 1 Receiver | 4.75 V | 5.25 V | - 40 C | + 125 C | 45 mA | Without ESD Protection | AEC-Q100 | CAN Transceivers | Reel | BD41044FJ-C |