ROHM Semiconductor - Integrated Circuits - ICs
8,945 ResultsCategories of Integrated Circuits - ICs
- Active Filter (4)
- Amplifier ICs (616)
- Audio ICs (224)
- Clock & Timer ICs (38)
- Communication & Networking ICs (80)
- Data Converter ICs (48)
- Driver ICs (352)
- Embedded Processors & Controllers (520)
- Interface ICs (177)
- Logic ICs (97)
- Memory ICs (1,238)
- Multimedia ICs (93)
- Optocouplers / Photocouplers (7)
- Power Management ICs (5,153)
- Switch ICs (267)
- Wireless & RF Integrated Circuits (38)
Part | Availability | Purchasing | RoHS/Lead | Part # Aliases |
|---|---|---|---|---|
Mfr: BD67871MWV-ZE2 TTI: BD67871MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | |||
Mfr: BH76330FVM-TR TTI: BH76330FVM-TR ROHM Semiconductor Availability: 0In StockVideo ICs 2.8-5.5V 10mA 3in1 Circuit Clamp Input | 0In Stock | BH76330FVM | ||
Mfr: BR24H128FVM-5ACTR TTI: BR24H128FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM HIGHPOWER EEPROM | 0In Stock | BR24H128FVM-5AC | ||
Mfr: BM1Q002AFJ-LBE2 TTI: BM1Q002AFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters Quasi-resonant DC/DC Converters | 0In Stock | |||
Mfr: BM1Q021AFJ-LBE2 TTI: BM1Q021AFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters Quasi-resonant DC/DC Converters | 0In Stock | |||
Mfr: BD450S2EFJ-CE2 TTI: BD450S2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators:The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consump | 0In Stock | BD450S2EFJ-C | ||
Mfr: BM61M22BFJ-CE2 TTI: BM61M22BFJ-CE2 ROHM Semiconductor Availability: 0In StockGalvanically Isolated Gate Drivers ISOLATION VOLTAGE 2500VRMS 1CH | 0In Stock | BM61M22BFJ-C | ||
Mfr: BR25H020FVM-5ACTR TTI: BR25H020FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM MSOP8 | 0In Stock | BR25H020FVM-5AC | ||
Mfr: BD00IA5VEFJ-ME2 TTI: BD00IA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | |||
Mfr: BD5228G-1TR TTI: BD5228G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.8V ADJ DELAY VOLTAGE DETECT | 0In Stock | |||
Mfr: BD7LS04G-CTL TTI: BD7LS04G-CTL ROHM Semiconductor Availability: 0In StockInverters SINGLE INVERTER | 0In Stock | BD7LS04G-C | ||
Mfr: BR24G512FVT-5AE2 TTI: BR24G512FVT-5AE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | BR24G512FVT-5A | ||
Mfr: BD1LBU50EFJ-CE2 TTI: BD1LBU50EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH LOW SIDE PWR/SWITCH/DRIVER | 0In Stock | BD1LBU50EFJ-C | ||
Mfr: BD433S2WEFJ-CE2 TTI: BD433S2WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators with Enable Input: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (T | 0In Stock | BD433S2WEFJ-C | ||
Mfr: BD18GA5VEFJ-ME2 TTI: BD18GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500MA 1.8V FIXED | 0In Stock | |||
Mfr: BD7J201HFN-LBTR TTI: BD7J201HFN-LBTR ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Low Power Isolated Flyback Converter IC with Integrated Switching MOSFET | 0In Stock | BD7J201HFN-LB | ||
Mfr: BR25H080FVT-5ACE2 TTI: BR25H080FVT-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM 8KBIT SERIAL EEPROM | 0In Stock | BR25H080FVT-5AC | ||
Mfr: BD80FC0WFP-E2 TTI: BD80FC0WFP-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 8V, Fixed Output, High-Accuracy LDO Regulator | 0In Stock | BD80FC0WFP | ||
Mfr: BD433M2WFP3-CE2 TTI: BD433M2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | BD433M2WFP3-C | ||
Mfr: BD433M5WFP2-CZE2 TTI: BD433M5WFP2-CZE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3Vout LDO Reg | 0In Stock | BD433M5WFP2-C | ||
Mfr: BD6380EFV-E2 TTI: BD6380EFV-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 2.5-5.5V 0.8A | 0In Stock | BD6380EFV | ||
Mfr: BD7LS00G-CTL TTI: BD7LS00G-CTL ROHM Semiconductor Availability: 0In StockLogic Gates 1.65V TO 5.5 V 2-INPUT NAND | 0In Stock | BD7LS00G-C | ||
Mfr: BD83732HFP-MTR TTI: BD83732HFP-MTR ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 2 LED | 0In Stock | BD83732HFP-M | ||
Mfr: BD5244G-2MTR TTI: BD5244G-2MTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits LOW CURRENT VOLT DET IC | 0In Stock | BD5244G-2M | ||
Mfr: BR24A64F-WME2 TTI: BR24A64F-WME2 ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 64Kbit 2.5-5.5V | 0In Stock | BR24A64F-WM |