ROHM Semiconductor - Integrated Circuits - ICs
8,946 ResultsCategories of Integrated Circuits - ICs
- Active Filter (4)
- Amplifier ICs (616)
- Audio ICs (224)
- Clock & Timer ICs (38)
- Communication & Networking ICs (80)
- Data Converter ICs (48)
- Driver ICs (352)
- Embedded Processors & Controllers (520)
- Interface ICs (177)
- Logic ICs (97)
- Memory ICs (1,238)
- Multimedia ICs (93)
- Optocouplers / Photocouplers (7)
- Power Management ICs (5,154)
- Switch ICs (267)
- Wireless & RF Integrated Circuits (38)
Part | Availability | Purchasing | RoHS/Lead | Part # Aliases |
|---|---|---|---|---|
Mfr: BD5320NVX-2CTL TTI: BD5320NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits Nano Energy, 2.0V, Adjustable Delay Voltage Detector for Automotive | 0In Stock | BD5320NVX-2C | ||
Mfr: BR25G128FVT-5AE2 TTI: BR25G128FVT-5AE2 ROHM Semiconductor Availability: 0In StockEEPROM HIGH ENDURANCE SERIAL EEPROM | 0In Stock | BR25G128FVT-5A | ||
Mfr: BD28C55FJ-LBE2 TTI: BD28C55FJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | |||
Mfr: BD9S201NUX-CE2 TTI: BD9S201NUX-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators PMW TYPE DC/DC CON | 0In Stock | BD9S201NUX-C | ||
Mfr: BD60FC0JEFJ-E2 TTI: BD60FC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 6V FIXED OUTPUT LDO REG | 0In Stock | |||
Mfr: BD933N5FP2-CE2 TTI: BD933N5FP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators .5A 3.3V FIXED OUTPUT LDO REG | 0In Stock | |||
Mfr: BD450U2WEFJ-CE2 TTI: BD450U2WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators REGULATORS | 0In Stock | BD450U2WEFJ-C | ||
Mfr: BD63003MUV-E2 TTI: BD63003MUV-E2 ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers MOS TRANSISTORS | Not Available Online | BD63003MUV | ||
Mfr: BD70H12G-2CTR TTI: BD70H12G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 1.2V VOLTAGE DETECTOR IC | 0In Stock | BD70H12G-2C | ||
Mfr: BR25H256FVT-5ACE2 TTI: BR25H256FVT-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | BR25H256FVT-5AC | ||
Mfr: BD30IC0JEFJ-E2 TTI: BD30IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | |||
Mfr: BD33HA3VEFJ-CE2 TTI: BD33HA3VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | |||
Mfr: BD50HA3VEFJ-CE2 TTI: BD50HA3VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | |||
Mfr: BD7LS07ZG-CTL TTI: BD7LS07ZG-CTL ROHM Semiconductor Availability: 0In StockBuffers & Line Drivers SSOP-5 IC AUTO 2-INP SINGLE BU | 0In Stock | |||
Mfr: BD7LS126ZG-CTL TTI: BD7LS126ZG-CTL ROHM Semiconductor Availability: 0In StockBuffers & Line Drivers SSOP-5 IC AUTO SINGLE 3STATE B | 0In Stock | |||
Mfr: BD450S2FP3-CE2 TTI: BD450S2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | BD450S2FP3-C | ||
Mfr: BD9E200FP4-ZTL TTI: BD9E200FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 26V Input, 2.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E200FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char | 0In Stock | BD9E200FP4-Z | ||
Mfr: BD5209G-1TR TTI: BD5209G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 0.9V ADJ DELAY VOLTAGE DETECT | 0In Stock | |||
Mfr: BD5223G-1TR TTI: BD5223G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.3V ADJ DELAY VOLTAGE DETECT | 0In Stock | |||
Mfr: LM8391EYG-CTR TTI: LM8391EYG-CTR ROHM Semiconductor Availability: 0In StockAnalog Comparators ENARMOUR HIGH GAIN INPUT COMP | 0In Stock | |||
Mfr: BD60210FV-E2 TTI: BD60210FV-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 2CH BRUSH MOTOR DRIVER | 0In Stock | |||
Mfr: BD74C32FV-CE2 TTI: BD74C32FV-CE2 ROHM Semiconductor Availability: 0In StockLogic Gates QUAD 2-INPUT OR GATE | 0In Stock | |||
Mfr: BM6GD11BFJ-LBE2 TTI: BM6GD11BFJ-LBE2 ROHM Semiconductor Availability: 0In StockGalvanically Isolated Gate Drivers 1CH GATE DRIVER | 0In Stock | |||
Mfr: BD90640UEFJ-CE2 TTI: BD90640UEFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators STEP DOWN SWITCHING REGULATOR | 0In Stock | BD90640UEFJ-C | ||
Mfr: BD433U2WEFJ-CE2 TTI: BD433U2WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators REGULATORS | 0In Stock | BD433U2WEFJ-C |