Switch ICs
2,582 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Mounting Style | Package / Case | Configuration | On Resistance - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC4066BFELNF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs CMOS Logic IC 5ns 3.0 to 18V | 0In Stock | Analog Switch ICs | SMD/SMT | 4 x SPST | 1.2 kOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: BV1HB012EFJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution | 0In Stock | Power Switch ICs - Power Distribution | Switches | SMD/SMT | HTSOP-J8 | 35 mOhms | 6 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: BV1LK280FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch : BV1LK280FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. | 0In Stock | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | SOP-J8 | 640 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | ||||
Mfr: NMUX27518EBY-Q10HP TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NMUX27518EBY-Q100/SOT8041/HWQF | 0In Stock | Multiplexer Switch ICs | Multiplexer Switches | SMD/SMT | HWQFN-24 | 32 Ohms | 1.08 V to 3.6 V | - 40 C | + 105 C | Reel | 935692619128 935690000000 | ||||
Mfr: 74LVC1G66GW,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GW/SOT353/UMT5 | 0In Stock | Analog Switch ICs | SMD/SMT | TSSOP-5 | 1 x SPST | 15 Ohms | - 40 C | + 125 C | Reel | 935269058125 | |||||
Mfr: CBTD3384PW,118 TTI: Not Assigned Nexperia Availability: 0In StockDigital Bus Switch ICs CBTD3384PW/SOT355/TSSOP24 | 0In Stock | Digital Bus Switch ICs | SMD/SMT | TSSOP-24 | 17 Ohms | 5 V | - 40 C | + 85 C | Reel | 935268324118 | |||||
Mfr: 74HC4052D,653 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HC4052D/SOT109/SO16 | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 2 x 1:4 | 240 Ohms | 5 V | - 40 C | + 125 C | Reel | 933714830653 | |||
Mfr: 74LVC2G66GT,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC2G66GT/SOT833/XSON8 | 0In Stock | Analog Switch ICs | SMD/SMT | XSON-8 | 2 x SPST | 195 Ohms | - 40 C | + 125 C | Reel | 935280087115 | |||||
Mfr: 74LV4052PW,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74LV4052PW/SOT403/TSSOP16 | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 2 x 1:4 | 375 Ohms | 3.3 V | - 40 C | + 125 C | Reel | 935174950118 | |||
Mfr: DG506BEQ-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX | 0In Stock | Multiplexer Switch ICs | Multiplexers | Reel | DG506BEQ-GE3 | ||||||||||
Mfr: TCK206G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution PC Load Switch IOUT:2A VIN:0.75-3.6 | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-4 | 18.4 mOhms | 750 mV to 3.6 V | - 40 C | + 85 C | Reel | |||||
Mfr: TCK111G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution 3A ANALOG IC LOAD | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-6 | 15 mOhms | 1.1 V to 5.5 V | - 40 C | + 85 C | Reel | |||||
Mfr: TC7W66FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High- Speed Series | 0In Stock | Analog Switch ICs | SMD/SMT | SOT-505-8 | 2 x SPST | 200 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: TCK301G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC 3.0A 28V 73mohm | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-9 | 140 mOhms | 2.3 V to 28 V | - 40 C | + 85 C | Reel | |||||
Mfr: 74HC4052PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HC4052PW-Q100/SOT403/TSSOP16 | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 2 x 1:4 | 240 Ohms | 2 V to 10 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298845118 | ||
Mfr: BD1HC500FVM-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD off-latch | 0In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | MSOP-8 | 650 mOhms | 4 V to 18 V | - 40 C | + 150 C | AEC-Q100 | Reel | BD1HC500FVM-C | |||
Mfr: 74CBTLV1G125GV-Q1H TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74CBTLV1G125GV-Q100/SOT753/SO5 | 0In Stock | Multiplexer Switch ICs | Reel | 935691828125 | |||||||||||
Mfr: TCK22975G,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V | 0In Stock | Power Switch ICs - Power Distribution | Load Switches | SMD/SMT | WCSP-6 | 185 mOhms | 1.1 V to 5.5 V | - 40 C | + 85 C | Reel | |||||
Mfr: 74HCT4052BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4052BQ/SOT763/DHVQFN16 | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | DHVQFN-16 | 2 x 1:4 | 240 Ohms | 5 V | - 40 C | + 125 C | Reel | 935273617115 | |||
0In Stock | Digital Bus Switch ICs | SMD/SMT | VSSOP-16 | 40 Ohms | 1.65 V to 3.6 V | - 40 C | + 85 C | Reel | |||||||
Mfr: 74CBTLVD3861PW,118 TTI: Not Assigned Nexperia Availability: 0In StockDigital Bus Switch ICs 74CBTLVD3861PW/SOT355/TSSOP24 | 0In Stock | Digital Bus Switch ICs | TSSOP-24 | Reel | 935294095118 | ||||||||||
Mfr: 74HCT4851BQ-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4851BQ-Q100/SOT763/DHVQFN | 0In Stock | Multiplexer Switch ICs | DHVQFN-16 | AEC-Q100 | Reel | 935298464115 | |||||||||
Mfr: 74HCT4052D,118 TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs 74HCT4052D/SOT109/SO16 | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 2 x 1:4 | 270 Ohms | 5 V | - 40 C | + 125 C | Reel | 933715310118 | |||
Mfr: NCA9548APWJ TTI: Not Assigned Nexperia Availability: 0In StockMultiplexer Switch ICs NCA9548APW/SOT355/TSSOP24 | 0In Stock | Multiplexer Switch ICs | Reel | 935691791118 935690000000 | |||||||||||
Mfr: 74LVC1G384GV,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GV/SOT753/SO5 | 0In Stock | Analog Switch ICs | SMD/SMT | SC-74A-5 | 1 x SPST | 195 Ohms | - 40 C | + 125 C | Reel | 935274582125 |