SMD - Switch ICs
893 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Mounting Style | Package / Case | Configuration | On Resistance - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 2 V to 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298466118 | |||||
0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | XSON-8 | + 125 C | Reel | 935292378115 | ||||||||
0In Stock | Analog Switch ICs | SMD/SMT | DHXQFN-14 | 4 x SPST | 142 Ohms | - 40 C | + 125 C | Reel | 935692212147 | ||||||
Mfr: TC7W53FK,LF TTI: Not Assigned Toshiba Availability: 0In StockMultiplexer Switch ICs Single 2-Ch Multi 4ns 2V to 6V VCC | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | 1 x 2:1 | 100 Ohms | - 40 C | + 85 C | Reel | ||||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | TSSOP-24 | 8 Ohms | 2.3 V to 3.6 V | - 40 C | + 125 C | Reel | 935692278118 | ||||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | 30 Ohms | 1.65 V to 5.5 V | - 40 C | + 85 C | Reel | ||||||||
0In Stock | Power Switch ICs - POE / LAN | SMD/SMT | SMT-24 | 57 V | 0 C | + 70 C | Tube | ||||||||
0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-16 | 2 x 4:1 | 210 Ohms | - 40 C | + 125 C | AEC-Q100 | Reel | 935298473118 | ||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | SSOP-5 | 27 Ohms | 1.65 V to 3.6 V | - 40 C | + 85 C | Reel | |||||||
Mfr: 74VHC4053AFT TTI: Not Assigned Toshiba Availability: 0In StockMultiplexer Switch ICs CMOS LOGIC IC | 0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | 3 x 2:1 | 37 Ohms | - 40 C | + 85 C | AEC-Q100 | Reel | |||||
0In Stock | Analog Switch ICs | SMD/SMT | 130 Ohms | - 40 C | + 125 C | Reel | 935691519315 | ||||||||
0In Stock | Analog Switch ICs | SMD/SMT | SC-74A-5 | 1 x SPST | 45 Ohms | - 40 C | + 125 C | AEC-Q100 | Reel | 935299067125 | |||||
Mfr: TCK128BG,LF TTI: Not Assigned Toshiba Availability: 0In StockPower Switch ICs - Power Distribution Load Switch IC, V=1.0V-5.5V, Iout(A): 1, Iq(nA)=0.08, Pd(W)=1,Active-low WCSP4G | 0In Stock | Power Switch ICs - Power Distribution | Load Switch ICs | SMD/SMT | WCSP-4 | 450 mOhms | 1 V to 5.5 V | - 40 C | + 85 C | Reel | |||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | SSOP-5 | 27 Ohms | 1.65 V to 3.6 V | - 40 C | + 85 C | Reel | |||||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | DHVQFN-20 | 12 Ohms | 3.3 V | - 40 C | + 125 C | Reel | 935294099115 | ||||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | TSSOP-24 | 12 Ohms | 3.3 V | - 40 C | + 125 C | Reel | 935294088118 | ||||||
Mfr: SIP32440BDN-T1E4 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPower Switch ICs - Power Distribution 6 A, 2.8 V to 27 V, 33 mohm, programmable current limit and slew rate, auto retry on fault | 0In Stock | Power Switch ICs - Power Distribution | E Fuses | SMD/SMT | DFN-10 | 41 mOhms | 3 V to 27 V | - 40 C | + 125 C | ||||||
Mfr: DG441LEDQ-GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | Analog Switch ICs | SMD/SMT | 4 x SPST | 40 Ohms | - 40 C | + 85 C | Tube | |||||||
Mfr: TC7MBL3126CFT(EL) TTI: Not Assigned Toshiba Availability: 0In StockDigital Bus Switch ICs General-purpose bus switch | 0In Stock | Digital Bus Switch ICs | SMD/SMT | TSSOP-14 | 27 Ohms | 1.65 V to 3.6 V | - 40 C | + 85 C | Reel | ||||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | VSSOP-14 | 23 Ohms | 1.65 V to 3.6 V | - 40 C | + 85 C | Reel | |||||||
0In Stock | Multiplexer Switch ICs | Multiplexer Switches | SMD/SMT | TSSOP-16 | - 40 C | + 125 C | Reel | 935692338118 935690000000 | |||||||
0In Stock | Digital Bus Switch ICs | SMD/SMT | TSSOP-20 | 12 Ohms | 3.3 V | - 40 C | + 125 C | Reel | 935294101118 | ||||||
Mfr: TC4066BFELNF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs CMOS Logic IC 5ns 3.0 to 18V | 0In Stock | Analog Switch ICs | SMD/SMT | 4 x SPST | 1.2 kOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | Multiplexer Switch ICs | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 1 x 8:1 | 2.5 kOhms | 3 V to 15 V | - 40 C | + 125 C | AEC-Q100 | Reel | 935298519118 | |||
Mfr: DG2592DN-T1-GE4 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockSwitch ICs - Various Audio jack detctr 1.6V-5.5V | 0In Stock | Switch ICs - Various | Audio Switches | SMD/SMT | miniQFN-10 | 2 x SPST | 1.65 V to 5.5 V | - 40 C | + 85 C | Reel |