ROHM Semiconductor - Switch ICs
267 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Mounting Style | Package / Case | Configuration | On Resistance - Max | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD2204GUL-E2 TTI: BD2204GUL-E2 ROHM Semiconductor Availability: 3,000In StockPower Switch ICs - Power Distribution POWER SWITCH/DRIVER IC | 3,000In Stock | Power Switch ICs - Power Distribution | Power Switches | SMD/SMT | VCSP50L1-6 | 200 mOhms | 1.2 V to 4.5 V | - 40 C | + 85 C | Reel | BD2204GUL | ||||
Mfr: BV1HB045EFJ-CE2 TTI: BV1HB045EFJ-CE2 ROHM Semiconductor Availability: 2,500In StockPower Switch ICs - Power Distribution 21A POWER SWITCH DRIVER IC | 2,500In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HTSOP-8 | 60 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV1HB045EFJ-C | ||||
Mfr: BV1HJ180EFJ-CE2 TTI: BV1HJ180EFJ-CE2 ROHM Semiconductor Availability: 2,500In StockPower Switch ICs - Power Distribution 2A POWER SWITCH DRIVER IC | 2,500In Stock | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | HTSOP-8 | 240 mOhms | 4 V to 28 V | - 40 C | + 150 C | AEC-Q100 | Reel | BV1HJ180EFJ-C | |||
Mfr: BD2244G-MGTR TTI: BD2244G-MGTR ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution POWER SWITCH IC | 0In Stock | Power Switch ICs - Power Distribution | USB Power Switches | SMD/SMT | SSOP-6 | 130 mOhms | 2.8 V to 5.5 V | - 40 C | + 85 C | AEC-Q100 | Reel | BD2244G-M | |||
Mfr: BD2248G-GTR TTI: BD2248G-GTR ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Hi Side USB Pwr Sw | 0In Stock | Power Switch ICs - Power Distribution | USB Power Switches | SMD/SMT | SSOP-5 | 155 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD2248G | ||||
Mfr: BD82034FVJ-GE2 TTI: BD82034FVJ-GE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Hi Side USB Pwr Sw | 0In Stock | Power Switch ICs - Power Distribution | Power Switch ICs | SMD/SMT | TSSOP-8 | 105 mOhms | 4.5 V to 5.5 V | - 40 C | + 85 C | Reel | BD82034FVJ | ||||
Mfr: BD82041FVJ-GE2 TTI: BD82041FVJ-GE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1.5A POWER SWITCH IC N-CH | 0In Stock | Power Switch ICs - Power Distribution | High Side Switch ICs | SMD/SMT | TSSOP-8 | 93 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD82041FVJ | ||||
Mfr: BD1LBU50EFJ-CE2 TTI: BD1LBU50EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH LOW SIDE PWR/SWITCH/DRIVER | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 450 mOhms | 3.5 V to 5.5 V | - 40 C | + 150 C | Reel | BD1LBU50EFJ-C | ||||
Mfr: BV1LB025FPJ-CE1 TTI: BV1LB025FPJ-CE1 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 40A POWER SWITCH DRIVER IC | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | TO-252-J3 | 32.5 mOhms | 5 V | - 40 C | + 150 C | Reel | |||||
Mfr: BV1LE160EFJ-CE2 TTI: BV1LE160EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH LOW SIDE SWITCH IC | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 210 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | BV1LE160EFJ-C | ||||
Mfr: BV1LB050FPJ-CE1 TTI: BV1LB050FPJ-CE1 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution IPD 1CH LOW SIDE SWITCH | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | TO-252-J3 | 125 mOhms | 3 V to 5.5 V | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BV1HALA5EFJ-E2 TTI: BV1HALA5EFJ-E2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 34V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch | 0In Stock | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | HTSOP-8 | 200 mOhms | 8 V to 32 V | - 40 C | + 85 C | Reel | BV1HALA5EFJ | ||||
Mfr: BV1LC300EFJ-CE2 TTI: BV1LC300EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 435 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | BV1LC300EFJ-C | ||||
Mfr: BM2LE080FJ-CE2 TTI: BM2LE080FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC | 0In Stock | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | SOP-8 | 105 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | BM2LE080FJ-C | ||||
Mfr: BM2LE250FJ-CE2 TTI: BM2LE250FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC | 0In Stock | Power Switch ICs - Power Distribution | Switch ICs | SMD/SMT | SOP-8 | 325 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | BM2LE250FJ-C | ||||
Mfr: BV1LB028FPJ-CE1 TTI: BV1LB028FPJ-CE1 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 40A POWER SWITCH DRIVER IC | 0In Stock | Power Switch ICs - Power Distribution | Low-Side Switches | SMD/SMT | TO-252-J3 | 35 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | BV1LB028FPJ-C | |||
Mfr: BV1HV050FJ-CE2 TTI: BV1HV050FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High Side Switch | 0In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | SOP-8 | 65 mOhms | 4.5 V to 28 V | - 40 C | + 150 C | Reel | |||||
Mfr: BD2227G-LBTR TTI: BD2227G-LBTR ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution PMW TYPE DC/DC CON | 0In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | SSOP-5 | 200 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD2227G-LB | ||||
Mfr: BV2HD070EFU-CE2 TTI: BV2HD070EFU-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution SWITCH ICS | 0In Stock | Power Switch ICs - Power Distribution | High Side Switches | SMD/SMT | HSSOP-16 | 95 mOhms | 6 V to 28 V | - 40 C | + 150 C | Reel | BV2HD070EFU-C | ||||
Mfr: BV1LE040EFJ-CE2 TTI: BV1LE040EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH LOW SIDE SWITCH IC | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 52 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | BV1LE040EFJ-C | ||||
Mfr: BM2LC300FJ-CE2 TTI: BM2LC300FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution SWITCH ICS | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | SOP-8 | 435 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | BM2LC300FJ-C | |||
Mfr: BD2232G-GTR TTI: BD2232G-GTR ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Small Pkg High Side Sw IC | 0In Stock | Power Switch ICs - Power Distribution | USB Power Switches | SMD/SMT | SSOP-5 | 145 mOhms | 2.7 V to 5.5 V | - 40 C | + 85 C | Reel | BD2232G | ||||
Mfr: BV1LC300FJ-CE2 TTI: BV1LC300FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution SWITCH ICS | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | SOP-8 | 435 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | BV1LC300FJ-C | |||
Mfr: BV1LE080EFJ-CE2 TTI: BV1LE080EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH LOW SIDE SWITCH IC | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switches | SMD/SMT | HTSOP-8 | 105 mOhms | 3 V to 5.5 V | - 40 C | + 150 C | Reel | BV1LE080EFJ-C | ||||
Mfr: BD4LD650EFV-CE2 TTI: BD4LD650EFV-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive 4ch Low Side Switch | 0In Stock | Power Switch ICs - Power Distribution | Low Side Switch ICs | SMD/SMT | HTSSOP-20 | 800 mOhms | 4 V to 5.5 V | - 40 C | + 150 C | Reel | BD4LD650EFV-C |