Multiplexer Switch ICs
543 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Package / Case | Number of Channels | Configuration | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Resistance - Max | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74HC4051D,653 TTI: 74HC4051D,653 Nexperia Availability: 322,500In StockMultiplexer Switch ICs 74HC4051D/SOT109/SO16 | 322,500In Stock | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 2 V | 10 V | 5 V | 5 V | 180 Ohms | 59 ns | 49 ns | - 40 C | + 125 C | Reel | 933714820653 | ||||
Mfr: DG408DQ-T1-E3 TTI: DG408DQ-T1-E3 Vishay / Siliconix Availability: 3,000In Stock15,000 On Order Expected 26-Oct-27 Multiplexer Switch ICs RECOMMENDED ALT DG40 | 3,000In Stock15,000 On Order Expected 26-Oct-27 | DG4xx | Multiplexers | SMD/SMT | TSSOP-16 | 8 Channel | 1 x 8:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | Reel | ||||
Mfr: DG408LEDY-T1-GE3 TTI: DG408LEDY-T1-GE3 Vishay / Siliconix Availability: 5,000In StockMultiplexer Switch ICs 8 Channel Multiplexr Pd 600mW SOIC-16 | 5,000In Stock | DG | Multiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 3 V | 16 V | 3 V | 8 V | 27 Ohms | 73 ns | 46 ns | - 40 C | + 85 C | Reel | ||||
Mfr: DG4157EDL-T1-GE3 TTI: DG4157EDL-T1-GE3 Vishay / Siliconix Availability: 6,000In StockMultiplexer Switch ICs SPDT/2:1 Multplxr SC-70-6L | 6,000In Stock | Multiplexers | SMD/SMT | SC-70-6 | 1 Channel | 1 x 2:1 | 1.65 V | 5.5 V | 1.5 Ohms | 35 ns | 30 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG408DQ-E3 TTI: DG408DQ-E3 Vishay / Siliconix Availability: 240In StockMultiplexer Switch ICs 8 CH MULTIPLEXER | 240In Stock | Multiplexers | SMD/SMT | TSSOP-16 | 8 Channel | 1 x 8:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | Tube | DG408DQ | ||||
Mfr: DG9408EDN-T1-GE4 TTI: DG9408EDN-T1-GE4 Vishay / Siliconix Availability: 7,500In StockMultiplexer Switch ICs 8-Ch Single Ended Multiplexer 3-16V | 7,500In Stock | Multiplexers | SMD/SMT | QFN-16 | 8 Channel | 1 x 8:1 | 3 V | 16 V | 3 V | 8 V | 26.5 Ohms | 272 ns | 104 ns | - 40 C | + 85 C | Reel | |||||
Mfr: DG3157EDL-T1-GE3 TTI: DG3157EDL-T1-GE3 Vishay / Siliconix Availability: 3,000In StockMultiplexer Switch ICs SPDT 1.65-5.5V 2:1 Multi/Demulti | 3,000In Stock | Multiplexers/Demultiplexers | SMD/SMT | SC-70-6 | 1 Channel | 1 x 2:1 | 1.65 V | 5.5 V | 11 Ohms | 32 ns | 22 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: 74HC4051D,653 TTI: 74HC4051D 653 Nexperia Availability: 322,500In StockMultiplexer Switch ICs MULTIPLEXER SWITCH ICS | 322,500In Stock | Multiplexers/Demultiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 2 V | 10 V | 5 V | 5 V | 180 Ohms | 59 ns | 49 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG407DW-T1-E3 TTI: DG407DW-T1-E3 Vishay / Siliconix Availability: 18,000In StockMultiplexer Switch ICs SOIC-28 MULTIPLEXER SW DUAL | 18,000In Stock | DG407 | SMD/SMT | SOIC-28 | 8 Channel | 2 x 8:1 | 5 V | 20 V | 5 V | 22 V | 120 Ohms | 600 ns | 300 ns | - 40 C | + 85 C | Reel | |||||
Mfr: DG408DY-T1-E3 TTI: DG408DY-T1-E3 Vishay / Siliconix Availability: 0In Stock30,000 On Order Expected 11-May-27 Multiplexer Switch ICs Single 8:1, 3-bit 20/25V | 0In Stock30,000 On Order Expected 11-May-27 | DG4xx | Multiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | Reel | DG408DY-E3 | |||
Mfr: DG408DY-E3 TTI: DG408DY-E3 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs SOIC-16 MULTIPLX SW 8CH DUAL | 0In Stock | DG4xx | Multiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | Tube | ||||
Mfr: DG409DY-E3 TTI: DG409DY-E3 Vishay / Siliconix Availability: 0In Stock1,050 On Order Expected 13-Nov-26 Multiplexer Switch ICs SOIC-16 MULTIPLX SW 4CH | 0In Stock1,050 On Order Expected 13-Nov-26 | DG | Multiplexers | SMD/SMT | SOIC-16 | 4 Channel | 2 x 4:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | Tube | ||||
Mfr: DG406DW-E3 TTI: DG406DW-E3 Vishay Semiconductors Availability: 0In StockMultiplexer Switch ICs SOIC-28 MULTIPLEXER SW 16CH | 0In Stock | DG406/7 | Multiplexers | SMD/SMT | SOIC-28 | 1 Channel | 1 x 16:1 | 7.5 V | 44 V | 5 V | 20 V | 120 Ohms | 600 ns | 300 ns | - 40 C | + 85 C | Tube | ||||
Mfr: DG409DY-T1-E3 TTI: DG409DY-T1-E3 Vishay / Siliconix Multiplexer Switch ICs Dual Diff 4:1, 2-bit Multiplexer/MUX | 0In Stock | DG4xx | Multiplexers | SMD/SMT | SOIC-16 | 4 Channel | 2 x 4:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | Reel | DG409DY-E3 | |||
Mfr: 74LVC1G3157GW,125 TTI: 74LVC1G3157GW,125 Nexperia Availability: 0In StockMultiplexer Switch ICs 74LVC1G3157GW/SOT363/SC-88 | 0In Stock | Multiplexers/Demultiplexers | SMD/SMT | TSSOP-6 | 2 Channel | 1 x 2:1 | 1.65 V | 5.5 V | 23 Ohms | 6.1 ns | 4.3 ns | - 40 C | + 125 C | Reel | 935277231125 | ||||||
Mfr: DG409LEDY-T1-GE3 TTI: DG409LEDY-T1-GE3 Vishay Semiconductors Availability: 0In StockMultiplexer Switch ICs Dual 4 Ch Multiplxr Pd 600mW SOIC-16 | 0In Stock | DG | Multiplexers | SMD/SMT | SOIC-16 | 4 Channel | 2 x 4:1 | 3 V | 16 V | 3 V | 8 V | 27 Ohms | 82 ns | 50 ns | - 40 C | + 85 C | Reel | ||||
Mfr: DG409LEDQ-T1-GE3 TTI: DG409LEDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs Dual 4 Ch Multiplxr Pd 600mW TSSOP-16 | 0In Stock | DG | Multiplexers | SMD/SMT | TSSOP-16 | 4 Channel | 2 x 4:1 | 3 V | 16 V | 3 V | 8 V | 27 Ohms | 82 ns | 50 ns | - 40 C | + 85 C | Reel | ||||
Mfr: DG408LEDQ-T1-GE3 TTI: DG408LEDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs 8 Channel Multiplexr Pd 600mW TSSOP-16 | 0In Stock | DG | Multiplexers | SMD/SMT | TSSOP-16 | 8 Channel | 1 x 8:1 | 3 V | 16 V | 3 V | 8 V | 27 Ohms | 73 ns | 46 ns | - 40 C | + 85 C | Reel | ||||
Mfr: DG408LEDY-GE3 TTI: DG408LEDY-GE3 Vishay / Siliconix Multiplexer Switch ICs 8-Ch Single Ended Multiplexer 3-16V | 0In Stock | DG | Multiplexers | SMD/SMT | SOIC-16 | 8 Channel | 1 x 8:1 | 3 V | 16 V | 3 V | 8 V | 92 Ohms | 73 ns | 46 ns | - 40 C | + 85 C | Tube | ||||
Mfr: DG409DQ-T1-E3 TTI: DG409DQ-T1-E3 Vishay Semiconductors Multiplexer Switch ICs RECOMMENDED ALT DG40 | 0In Stock | DG4xx | Multiplexers | SMD/SMT | TSSOP-16 | 4 Channel | 2 x 4:1 | 5 V | 36 V | 5 V | 20 V | 100 Ohms | 150 ns | 150 ns | - 40 C | + 85 C | Reel | ||||
Mfr: DG406DW-T1-E3 TTI: DG406DW-T1-E3 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs 16 Ch H. Performance CMOS Analog Mux | 0In Stock | DG406/7 | Multiplexers | SMD/SMT | SOIC-28 | 16 Channel | 1 X 16:1 | 7.5 V | 44 V | 5 V | 20 V | 125 Ohms | 400 ns | 300 ns | - 40 C | + 85 C | Reel | ||||
Mfr: DG1409EEN-T1-GE4 TTI: DG1409EEN-T1-GE4 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs Dual 4:1 MUX QFN 4x4mm | 0In Stock | DG1409 | Multiplexers | SMD/SMT | QFN-16 | 4 Channel | 2 x 4:1 | 4.5 V | 24 V | 4.5 V | 15 V | 1.1 Ohms | 215 ns | 145 ns | - 40 C | + 125 C | Reel | ||||
Mfr: DG1408EEN-T1-GE4 TTI: DG1408EEN-T1-GE4 Vishay / Siliconix Availability: 0In StockMultiplexer Switch ICs 8:1 MUX QFN 4x4mm | 0In Stock | DG1408 | Multiplexers | SMD/SMT | QFN-16 | 8 Channel | 1 x 8:1 | 4.5 V | 24 V | 4.5 V | 15 V | 1.1 Ohms | 215 ns | 145 ns | - 40 C | + 125 C | Reel | ||||
Mfr: DG509BEY-T1-E3 TTI: DG509BEY-T1-E3 Vishay Semiconductors Availability: 0In StockMultiplexer Switch ICs Dual 4:1 CMOS 2-bit Multiplexer/MUX | 0In Stock | DG508B, DG509B | Multiplexers | SMD/SMT | SOIC-16 | 4 Channel | 2 x 4:1 | 0 V | 12 V | 5 V | 20 V | 380 Ohms | 250 ns | 240 ns | - 40 C | + 125 C | Reel | DG509BEY-E3 | |||
Mfr: DGQ4053EEQ-T1-GE4 TTI: DGQ4053EEQ-T1-GE4 Vishay Availability: 0In StockMultiplexer Switch ICs TSSOP-16 MULTIPLXR SWITCH 2CH | 0In Stock | DGQ405x | Multiplexers | SMD/SMT | TSSOP-16 | 2 Channel | 3 x 2:1 | 3 V | 16 V | 3 V | 8 V | 106 Ohms | - 40 C | + 125 C | AEC-Q101 | Reel |