TC7S66 - Analog Switch ICs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC7S66FU,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High Speed Series | 0In Stock | SMD/SMT | 1 Channel | 1 x SPST | 400 Ohms | 2 V | 12 V | 190 ns | 220 ns | - 40 C | + 85 C | TC7S66 | Reel | ||||||
Mfr: TC7S66F,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Switch ICs L-MOS High-Speed Series | 0In Stock | SMD/SMT | SOT-25-5 | 1 Channel | 1 x SPST | 400 Ohms | 2 V | 12 V | 27 ns | 33 ns | - 40 C | + 85 C | TC7S66 | Reel | |||||
Mfr: TC7S66FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs Bilateral Switch 7ns VCC 5V ICC 1uA | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | 1 x SPST | 160 Ohms | 2 V | 12 V | 18 ns | 27 ns | - 40 C | + 85 C | TC7S66 | Reel | |||||
Not Available Online | 2 V | 12 V | TC7S66 | ||||||||||||||||
Not Available Online | 2 V | 12 V | TC7S66 | ||||||||||||||||
Mfr: TC7S66FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Switch ICs L-MOS High-Speed SGL 8ns 2 - 12V VCC | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | 1 x SPST | 160 Ohms | 2 V | 12 V | 18 ns | 27 ns | - 40 C | + 85 C | TC7S66 | Reel |