Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G66GM,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GM/SOT886/XSON6 | 0In Stock | SMD/SMT | XSON-6 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935284306115 | ||||||
Mfr: 74LVC4066D,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC4066D/SOT108/SO14 | 0In Stock | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935273717118 | ||||||
Mfr: 74LVC4066PW,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC4066PW/SOT402/TSSOP14 | 0In Stock | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935273718118 | ||||||
Mfr: 74LVC1G384GM,132 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GM/SOT886/XSON6 | 0In Stock | SMD/SMT | XSON-6 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935284319132 | ||||||
Mfr: 74HCT1G66GW,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT1G66GW/SOT353/UMT5 | 0In Stock | SMD/SMT | TSSOP-5 | 1 Channel | 1 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935245760125 | ||||||
Mfr: 74HC4066BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4066BQ/SOT762/DHVQFN14 | 0In Stock | SMD/SMT | DHVQFN-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | Reel | 935273684115 | ||||||
Mfr: DG418BDY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG418BDY-E3 | |||
Mfr: HEF4066BT,653 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs HEF4066BT/SOT108/SO14 | 0In Stock | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 155 Ohms | 3 V | 15 V | 30 ns | 140 ns | - 40 C | + 85 C | Reel | 933372970653 | ||||||
Mfr: DG441LDJ-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG44 | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 136 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: 74LVC1G66GN,132 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GN/SOT1115/X2SON6 | 0In Stock | SMD/SMT | XSON-6 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935291791132 | ||||||
Mfr: 74HCT2G66DP,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT2G66DP/SOT505/TSSOP8 | 0In Stock | SMD/SMT | TSSOP-8 | 2 Channel | 2 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 935272944125 | ||||||
Mfr: 74HC1G66GW,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC1G66GW/SOT353/UMT5 | 0In Stock | SMD/SMT | TSSOP-5 | 1 Channel | 1 x SPST | 70 Ohms | 2 V | 10 V | 16 ns | 16 ns | - 40 C | + 125 C | Reel | 935245770125 | ||||||
Mfr: 74LV4066PW,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LV4066PW/SOT402/TSSOP14 | 0In Stock | SMD/SMT | TSSOP-14 | 4 Channel | 4 x SPST | 47 Ohms | 1 V | 6 V | 20 ns | 34 ns | - 40 C | + 125 C | Reel | 935175010118 | ||||||
Mfr: 74LVCV2G66DC,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVCV2G66DC/SOT765/VSSOP8 | 0In Stock | SMD/SMT | VSSOP-8 | 2 Channel | 2 x SPST | 10 Ohms | 2.3 V | 5.5 V | 6.5 ns | 11.5 ns | - 40 C | + 125 C | Reel | 935274432125 | ||||||
Mfr: 74LVC1G384GM,115 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GM/SOT886/XSON6 | 0In Stock | SMD/SMT | XSON-6 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935284319115 | ||||||
Mfr: 74LVC1G384GW,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GW/SOT353/UMT5 | 0In Stock | SMD/SMT | TSSOP-5 | 1 Channel | 1 x SPST | 195 Ohms | 1.65 V | 5.5 V | 5.5 ns | 5 ns | - 40 C | + 125 C | Reel | 935274581125 | ||||||
Mfr: HEF4016BT,653 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs HEF4016BT/SOT108/SO14 | 0In Stock | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 350 Ohms | 3 V | 15 V | 30 ns | 100 ns | - 40 C | + 85 C | Reel | 933372690653 | ||||||
Mfr: 74HCT4066D,118 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HCT4066D/SOT108/SO14 | 0In Stock | SMD/SMT | SOIC-14 | 4 Channel | 4 x SPST | 128 Ohms | 4.5 V | 5.5 V | 36 ns | 53 ns | - 40 C | + 125 C | Reel | 933714460118 | ||||||
Mfr: 74HC4066BQ-Q100,11 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1 | Not Available Online | SMD/SMT | DHVQFN-14 | 4 Channel | 4 x SPST | 128 Ohms | 2 V | 10 V | 150 ns | 225 ns | - 40 C | + 125 C | AEC-Q100 | Reel | 935298454115 | |||||
Mfr: DG418BDY-E3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Single SPST 20/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: 74HC4066BZZ TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74HC4066BZ/SOT8014/DHXQFN14 | 0In Stock | SMD/SMT | DHXQFN-14 | 4 Channel | 4 x SPST | 142 Ohms | 2 V | 10 V | 125 ns | 190 ns | - 40 C | + 125 C | Reel | 935692212147 | ||||||
Mfr: 74LVC1G384GZYL TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G384GZ/SOT8065/XSON5 | 0In Stock | Reel | 935691666315 | |||||||||||||||||
0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Tube | |||||||
Mfr: 74LVC1G66GM,132 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GM/SOT886/XSON6 | 0In Stock | SMD/SMT | XSON-6 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935284306132 | ||||||
Mfr: 74LVC1G66GV,125 TTI: Not Assigned Nexperia Availability: 0In StockAnalog Switch ICs 74LVC1G66GV/SOT753/SO5 | 0In Stock | SMD/SMT | SC-74A-5 | 1 Channel | 1 x SPST | 15 Ohms | 1.65 V | 5.5 V | 5.5 ns | 6.5 ns | - 40 C | + 125 C | Reel | 935272034125 |