Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG1411EEN-T1-GE4 TTI: DG1411EEN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST QFN 4x4mm | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 120 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DGQ2788AEN-T1-GE4 TTI: DGQ2788AEN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual DPDT/Quad SPDT 16-pin miniQFN | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPDT | 650 mOhms | 1.8 V | 5.5 V | 150 us | 3 us | - 40 C | + 125 C | DGQ2788A | AEC-Q101 | Reel | |||||
Mfr: DG2535EDQ-T1-GE3 TTI: DG2535EDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V | 0In Stock | SMD/SMT | MSOP-10 | 2 Channel | 2 x SPDT | 700 mOhms | 1.65 V | 5.5 V | 80 ns | 60 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG212BDQ-T1-E3 TTI: DG212BDQ-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG212BDQ-E3 | |||
Mfr: DG447DV-T1-E3 TTI: DG447DV-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Lo-Pwr HV Dual SPST | 0In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 25 Ohms | 7 V | 36 V | 4.5 V | 20 V | 130 ns | 95 ns | - 40 C | + 85 C | DG | Reel | DG447DV-E3 | |||
Mfr: DG612EEQ-T1-GE4 TTI: DG612EEQ-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST 1.4pC 16-pin TSSOP | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 160 Ohms | 3 V | 16 V | 3 V | 8 V | 75 ns | 50 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG412LEDQ-GE3 TTI: DG412LEDQ-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG202BDQ-E3 TTI: DG202BDQ-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST Anlg Swtch | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | DG202BDQ | |||
Mfr: DG417BDY-E3 TTI: DG417BDY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Single SPST 20/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 25 Ohms | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG441BDY-T1-E3 TTI: DG441BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG44 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG441BDY-E3 | |||
Mfr: DG405DY-E3 TTI: DG405DY-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG40 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG401DY-E3 TTI: DG401DY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs DUAL SPDT ANALOG SWITC | 0In Stock | SMD/SMT | SOIC-16 | 2 Channel | 2 x SPST | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||||
Mfr: DG2032EDN-T1-GE4 TTI: DG2032EDN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 2.5ohm High Band Dual SPDT | 0In Stock | SMD/SMT | QFN-12 | 2 Channel | 2 x SPDT | 4 Ohms | 1.8 V | 5.5 V | 43 ns | 35 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2535EDN-T1-GE4 TTI: DG2535EDN-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V | 0In Stock | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 700 mOhms | 1.65 V | 5.5 V | 80 ns | 60 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG412LEDY-GE3 TTI: DG412LEDY-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST Switch 3-16V | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG9232EDY-T1-GE3 TTI: DG9232EDY-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5.5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG612EEY-T1-GE4 TTI: DG612EEY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 160 Ohms | 3 V | 16 V | 3 V | 8 V | 75 ns | 50 ns | - 40 C | + 125 C | Bulk | |||||
Mfr: DG411LEDY-GE3 TTI: DG411LEDY-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST Switch 3-16V | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG444BDY-T1-E3 TTI: DG444BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-16 SW HI SP QUAD SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 12 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG444BDY-E3 | ||||
Mfr: DG418LEDQ-T1-GE3 TTI: DG418LEDQ-T1-GE3 Vishay / Siliconix Analog Switch ICs 6ohm On -Resistance 3-16V/3-8V; TSSOP-8 | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPST | 8 Ohms | 3 V | 16 V | 3 V | 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG2733EDN-T1-GE4 TTI: DG2733EDN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V | 0In Stock | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 700 mOhms | 1.65 V | 5.5 V | 80 ns | 60 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG213DY-E3 TTI: DG213DY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 60 Ohms | 3 V | 40 V | 3 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG442LEDY-GE3 TTI: DG442LEDY-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Quad SPST Switch 3-16V | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 210 ns | 130 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG442LEDQ-GE3 TTI: DG442LEDQ-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 210 ns | 130 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG417LEDQ-T1-GE3 TTI: DG417LEDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs 6ohm On -Resistance 3-16V/3-8V; TSSOP-8 | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPST | 8 Ohms | 3 V | 16 V | 3 V | 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel |