Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG303BDY-E3 TTI: DG303BDY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-14 ANALOG SWITCH IC | 0In Stock | SMD/SMT | SOIC-14 | 2 Channel | 2 x SPDT | 50 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 130 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG469EQ-T1-E3 TTI: DG469EQ-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs High Voltage SPDT | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPDT | 6 Ohms | 0 V | 12 V | 4.5 V | 15 V | 166 ns | 108 ns | - 40 C | + 125 C | DG | Reel | DG469EQ-E3 | |||
Mfr: DG2034EDN-T1-GE4 TTI: DG2034EDN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer | 0In Stock | SMD/SMT | QFN-12 | 4 Channel | 4 x SPST | 11 Ohms | 1.8 V | 5.5 V | 39 ns | 36 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG212BDY-T1-E3 TTI: DG212BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad SPST 22/25V | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG212BDY-E3 | |||
Mfr: DG2002EDL-T1-GE3 TTI: DG2002EDL-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT 2:1 Multiplxr 6ohm 1.8-5.5V; SC-70 | 0In Stock | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 8 Ohms | 1.8 V | 5.5 V | 37 ns | 22 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG419BDY-T1-E3 TTI: DG419BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Single SPDT 20/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG419BDY-E3 | |||
Mfr: DG442BDN-T1-E4 TTI: DG442BDN-T1-E4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Speed Quad SPST | 0In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG442BDN-E4 | |||
Mfr: DG212BDY-E3 TTI: DG212BDY-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG202BDY-T1-E3 TTI: DG202BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-16 ANALOG SWITCH QUAD | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG211BDQ-T1-E3 TTI: DG211BDQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG211BDQ-E3 | |||
0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG211BDY-E3 | ||||
Mfr: DG419LEDY-T1-GE4 TTI: DG419LEDY-T1-GE4 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 11ohm On-Resistance 3-16V/3-8V; SOIC-8 | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 15 Ohms | 3 V | 16 V | 3 V | 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG419BDY-E3 TTI: DG419BDY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Single SPDT 20/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG470EQ-T1-E3 TTI: DG470EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs High Voltage SPDT w/Enable Pin | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPDT | 6 Ohms | 0 V | 12 V | 4.5 V | 15 V | 166 ns | 108 ns | - 40 C | + 125 C | DG | Reel | DG470EQ-E3 | |||
Mfr: DG2001EDV-T1-GE3 TTI: DG2001EDV-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SPDT; 2:1 Multplxr 1.8-5.5V; TSOP-6 | 0In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPDT | 32 Ohms | 1.8 V | 5.5 V | 53 ns | 33 ns | - 40 C | + 85 C | DG2001E | Reel | ||||||
Mfr: DG444DY-E3 TTI: DG444DY-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs SOIC-16 SW HI SP QUAD SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | 5 V | 20 V | 250 ns | 140 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG411DQ-T1-E3 TTI: DG411DQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs P M QUAD SPST CMOS ANALOG SWITCH | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 44 V | 7 V | 22 V | 240 ns | 160 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG2523DN-T1-GE4 TTI: DG2523DN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual DPDT Quad SPDT 0.4ohm Typ at 2.7V | 0In Stock | SMD/SMT | 4 Channel | 4 x SPDT | 650 mOhms | 1.8 V | 5.5 V | 70 us | 3 us | - 40 C | + 85 C | DG | Reel | |||||||
Mfr: DG419BDQ-T1-E3 TTI: DG419BDQ-T1-E3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs Single SPDT 20/25V | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPDT | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG419BDQ-T1 | |||
Mfr: DG4053EEQ-T1-GE3 TTI: DG4053EEQ-T1-GE3 Vishay Semiconductors Analog Switch ICs Trple 2 Ch Multiplxr Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 3 Channel | 3 x SPDT | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG213DQ-T1-E3 TTI: DG213DQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 60 Ohms | 3 V | 40 V | 3 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG213DQ-E3 | |||
Mfr: DG455EQ-T1-E3 TTI: DG455EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 44 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG455EQ-E3 | |||
Mfr: DG442LEDQ-T1-GE3 TTI: DG442LEDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 70 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG419LEDQ-T1-GE3 TTI: DG419LEDQ-T1-GE3 Vishay / Siliconix Availability: 0In StockAnalog Switch ICs 11ohm On-Resistance 3-16V/3-8V; TSSOP-8 | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPDT | 15 Ohms | 3 V | 16 V | 3 V | 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG448DV-T1-E3 TTI: DG448DV-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Lo-Pwr HV Dual SPST | 0In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 25 Ohms | 7 V | 36 V | 4.5 V | 20 V | 130 ns | 95 ns | - 40 C | + 85 C | DG | Reel | DG448DV-E3 |