Analog Switch ICs
1,021 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG2748DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-8L | 2 Channel | 2 x SPST | 600 mOhms | 1.6 V | 4.3 V | 25 ns | 25 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2749DN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG27 | Not Available Online | SMD/SMT | QFN-8L | 2 Channel | 2 x SPST | 600 mOhms | 1.6 V | 4.3 V | 25 ns | 25 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG387AAA/883 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Sing SPDT Anlg Swtch | Not Available Online | Through Hole | TO-100-10 | 1 Channel | 1 x SPDT | 50 Ohms | 15 V | 15 V | 300 ns | 250 ns | - 55 C | + 125 C | DG | |||||||
Mfr: DG611AEN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST Switches | Not Available Online | SMD/SMT | miniQFN-16 | 4 Channel | 4 x SPST | 115 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 55 ns | 35 ns | - 40 C | + 125 C | DG | Reel | DG611AEN-E4 | |||
Mfr: DG612AEY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST Switches | Not Available Online | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 115 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 55 ns | 35 ns | - 40 C | + 125 C | DG | Reel | DG612AEY-E3 | |||
Mfr: DG613AEN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Quad SPST Switches | Not Available Online | SMD/SMT | miniQFN-16 | 4 Channel | 4 x SPST | 115 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 55 ns | 35 ns | - 40 C | + 125 C | DG | Reel | DG613AEN-E4 | |||
Mfr: DG636EN-T1-E4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Dual SPDT Switches | Not Available Online | SMD/SMT | miniQFN-16 | 2 Channel | 2 x SPDT | 115 Ohms | 2.7 V | 12 V | 2.7 V | 5 V | 60 ns | 52 ns | - 40 C | + 125 C | DG | Reel | DG636EN-E4 | |||
Mfr: 74HC4066DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-14 | 4 Channel | 4 x SPST | 85 Ohms | 2 V | 10 V | 30 ns | 20 ns | - 40 C | + 125 C | Tube | 935171450112 | ||||||
Mfr: 74HC4316D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | Tube | 933757450652 | ||||
Mfr: 74HC4316DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | Tube | 74HC4316DB | ||||
Mfr: 74HC4316N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 135 Ohms | 2 V | 10 V | 4.5 V | 4.5 V | 37 ns | 39 ns | - 40 C | + 125 C | Tube | 74HC4316N | ||||
Mfr: 74HCT4316DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-16 | 4 Channel | 4 x SPST | 135 Ohms | 4.5 V | 5.5 V | 4.5 V | 4.5 V | 42 ns | 46 ns | - 40 C | + 125 C | Tube | 74HCT4316DB | ||||
Mfr: 74HCT4316N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs QUAD BILATRL ANALOG SWITCH | Not Available Online | SMD/SMT | PDIP-16 | 4 Channel | 4 x SPST | 135 Ohms | 4.5 V | 5.5 V | 4.5 V | 4.5 V | 42 ns | 46 ns | - 40 C | + 125 C | Tube | 74HCT4316N | ||||
Mfr: 74LV4053DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | SSOP-16 | 3 x SPDT | 435 Ohms | 1 V | 6 V | 29 ns | 30 ns | - 40 C | + 125 C | Tube | 935174980112 | |||||||
Mfr: 74LVCV2G66GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineAnalog Switch ICs Analog SW Dual SPST 5.5V 8-Pin | Not Available Online | SMD/SMT | XSON-8 | 2 Channel | 2 x SPST | 10 Ohms | 2.3 V | 5.5 V | 6.5 ns | 11.5 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: CPC7220KTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineAnalog Switch ICs 8 Channel High Volt Analog Switch | Not Available Online | SMD/SMT | LQFP-48 | 8 Channel | 8 x SPST | 25 Ohms | 4.5 V | 6 V | 40 V | 160 V | 5 us | 5 us | 0 C | + 70 C | CPC7220 | Reel | ||||
Mfr: DG2725DN-T1-GE4 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs Low Volt Dual SPDT 0.7 OHM | Not Available Online | SMD/SMT | QFN-10 | 2 Channel | 2 x SPDT | 1.2 Ohms | 1.65 V | 5 V | 95 ns | 55 ns | - 40 C | + 85 C | DG | Reel | DG2725DN-GE4 | |||||
Mfr: DG9461DY-T1 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG94 | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG611DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG61 | Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 35 ns | 25 ns | - 40 C | + 85 C | DG | Reel | DG611DY-E3 | |||
Mfr: DG9262DY-T1-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG92 | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 60 Ohms | 2.7 V | 12 V | 75 ns | 50 ns | - 40 C | + 85 C | DG | Reel | DG9262DY-E3 | |||||
Mfr: DG417LDY-E3 TTI: Not Assigned Vishay / Siliconix Availability: Not Available OnlineAnalog Switch ICs RECOMMENDED ALT DG41 | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 18.5 Ohms | 15 V | 15 V | 41 ns | 32 ns | - 40 C | + 85 C | DG | Tube | ||||||
Not Available Online | SMD/SMT | SOIC-16 | 2 Channel | 2 x SPDT | 45 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Tube | |||||||
Not Available Online | Through Hole | CDIP-16 | 2 Channel | 2 x SPDT | 35 Ohms | 15 V | 15 V | 150 ns | 100 ns | - 55 C | + 125 C | DG | Tube | |||||||
Not Available Online | Through Hole | PDIP-16 | 4 Channel | 4 x SPST | 45 Ohms | 4 V | 21 V | - 10 V, 5 V | 0 V, 21 V | 50 ns | 35 ns | - 40 C | + 85 C | DG | Tube | |||||
Not Available Online | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 15 V | 15 V | 250 ns | 120 ns | - 40 C | + 85 C | DG | Tube |